207516-5 by TE Connectivity

Overview of 207516-5 by TE Connectivity

The 207516-5 connector, a product of TE Connectivity, is a D Sub Shell, identifiable by its receptacle style with a metal body primarily composed of steel. This piece ranks within the Amplimite Hdp-20 series and accommodates 25 positions. Notably, it features a metal body material and a connector type identified as D Sub. The size is denoted as Size 3 with a standard connector shell size of Db. One of the significant traits of this specific part is its compliance with RoHS standards, ensuring it meets current environmental safety regulations.

Moreover, the 207516-5 is outlined with a body breadth of 0.509 inches, a depth of 0.467 inches, and an overall length of approximately 2.103 inches. Its female contact configuration, complemented by an insulation resistance of 500 Megohms and a contact resistance of 15 milliohms, specifies its high functionality in precise electrical connectivity and resistive properties. Additionally, the part is equipped with EMI shielding but does not conform to military (MIL) specifications, presenting it as a regular but reliable choice for general-purpose applications.

Industry Applications for 207516-5

Due to its design and electrical characteristics, the 207516-5 might serve various industry applications. While the following applications are conjectural, they represent the types of environments and roles where a connector of this specification could be ideally utilized. Please note that implementation in any specific application should be corroborated by engineering and design teams to ensure compliance with industry-specific standards and requirements.

  • Telecommunications: The shielded nature of the 207516-5 could potentially make it suitable for telecommunications equipment, where maintaining signal integrity in a noisy environment is critical.
  • Industrial Automation: In automation systems, reliable and robust connections are vital. Its high insulation resistance and general-purpose rating could make the 207516-5 suitable for connecting sensors or actuators in industrial control systems.
  • Computing and Data Storage: Utilized potentially in server connections, the 207516-5’s EMI shielding and reliable contact resistance may ensure stable connectivity in data centers and computing platforms.
  • Consumer Electronics: This connector might be used in consumer electronics for internal connections where a compact and efficient connector is required for reliable signal transmission.

Note that these potential applications are conceptual illustrations. Actual use depends on further verification based on specific performance requirements and adherence to relevant standards.

About TE Connectivity

TE Connectivity is prominent in the engineering and manufacturing of various electronic connectors, including D Type Connectors. Their product lines, including the 207516-5, are known for their reliability and performance in diverse applications across multiple industries. TE Connectivity’s connectors are designed to meet rigorous performance and durability standards, making them suitable for a wide range of industrial, commercial, and consumer applications. Their commitment to quality is reflected in their broad array of products that accommodate different electrical and mechanical requirements.

Within the realm of D Type Connectors and general connectivity solutions, TE Connectivity’s offerings are comprehensive, including the design and provision of components that meet specific environmental and technical specifications. Their products, like the 207516-5, often include options for various contact materials and plating, enabling tailored solutions for specific operational needs.

Where to Find 207516-5 by TE Connectivity

For those interested in purchasing the 207516-5, we recommend searching via findchips.com. Here, you can find detailed information on current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Master Electronics, Chip1Stop, and Mouser Electronics. However, for the most accurate availability and purchasing options, checking findchips.com directly will provide the latest details.

Additionally, for those seeking alternatives or similar items, the D Type Connectors page on findchips.com can help you compare the 207516-5 to other suitable connectors either from TE Connectivity or other reputable manufacturers.

Compare pricing for 207516-5 and other D Type Connectors at findchips.com