STM32F427VGT6 by STMicroelectronics

Overview of STM32F427VGT6 by STMicroelectronics

The STM32F427VGT6 is a high-performance microcontroller that integrates an Arm Cortex-M4 core with DSP and FPU capabilities. This device is part of STMicroelectronics’ advanced line and features a generous 1 Mbyte of Flash memory and a 180 MHz CPU. Significant to its exceptional performance are the ART Accelerator and Chrom-ART Accelerator which enhance its efficiency in data handling and graphic operations respectively. Additionally, this microcontroller includes features such as an FSMC (Flexible Static Memory Controller), enhancing its functionality in a variety of applications.

This microcontroller caters to demanding performance and complex computational requirements with its 32-bit architecture and numerous features like the Direct Memory Access (DMA) channels, Analog-to-Digital Converters (ADC), and Digital-to-Analog Converter (DAC) channels. It’s encapsulated in a low-profile fine-pitch (LQFP-100) package, considering industry standard for surface mount technology. Such packaging is crucial for modern compact electronics.

Technically, the STM32F427VGT6 operates within an industrial temperature range of -40°C to 105°C, supporting robust applications in varying environmental conditions. The element is also notable for its extended Peripheral Interface features, including 130 I/O lines which facilitate its connectivity and versatility in complex embedded systems.

Industry Applications for STM32F427VGT6

Given the versatile feature set of the STM32F427VGT6, it can be applied across various industry segments. Here are a few industries where this microcontroller could be potentially beneficial:

  • Consumer Electronics: This sector often demands high processing power and real-time performance for devices like smartphones, gaming consoles, and other wearables. The high-speed Cortex-M4 core, combined with the Chrom-ART Accelerator, makes the STM32F427VGT6 a potentially ideal choice for handling complex graphics and user interface operations.
  • Internet of Things (IoT): In IoT applications, the ability to handle multiple sensors and connectivity modules is crucial. The inclusion of DMA channels and extensive GPIOs potentially allows this microcontroller to manage these multiple channels efficiently, facilitating its use in smart home devices, IoT hubs, and automation systems.
  • Smart Cities: Applications within smart city infrastructure, such as traffic management systems and public service monitoring, require robust performance under varying conditions. The industrial temperature range and comprehensive set of peripherals support its potential application in outdoor and challenging environmental conditions.

These potential use cases for the STM32F427VGT6 in these industries require further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ products are found everywhere today, and together with STM32F427VGT6, the company offers a broad portfolio of Microcontrollers which are integral to the advancing digital markets such as the automotive, industrial, and consumer electronics sectors.

Where to Find STM32F427VGT6 by STMicroelectronics

To source the STM32F427VGT6, a good starting point would be to explore findchips.com. There, you can find detailed information about current stock levels, pricing, and the distributors carrying this microcontroller. Historically, the part has been available at distributors like LCSC, Chip1Stop, and Mouser Electronics. However, for the most current and accurate information, visiting findchips.com directly will provide real-time data. Additional Microcontrollers from STMicroelectronics or alternative options can also be explored on the Microcontrollers category page.

Compare pricing for STM32F427VGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com