Overview of 10M02SCE144C8G by Intel Corporation
The 10M02SCE144C8G by Intel Corporation is a Field Programmable Gate Array (FPGA) consisting of 2000 logic cells and encapsulated in a plastic EQFP-144 package with dimensions of 22 x 22 mm and a fine pitch of 0.50 mm. This component features a robust CMOS technology and conforms to strict environmental standards, being RoHS compliant. Its I/O capabilities include 101 inputs/outputs, supporting diverse design requirements.
Intel’s FPGA comes with versatile voltage operation, noted for an additional feature in its datasheet; it operates optimally at 3.3 V nominal supply, though its general range encompasses a 2.85 V minimum to 3.15 V maximum voltage. Given these attributes, specific attention should be paid to its temperature resilience, managing maximum operating temperatures up to 85 °C. Such specifications render this FPGA suitable for a broad array of applications where flexibility and high-performance computation are required within stringent power and thermal envelopes.
Industry Applications for 10M02SCE144C8G
The potential applications of the 10M02SCE144C8G within various industries are vast due to its adaptable configuration and robust performance metrics. Below are examples of how this FPGA might serve different sectors:
- Computing and Data Storage: Given its substantial I/O capabilities and logic cell density, the 10M02SCE144C8G could potentially be utilized in computing platforms for data processing and storage management tasks. Its ability to operate across a range of voltages and environmental conditions also supports the use in data centers which require reliable, continuous operation under varied thermal loads. Components such as SSD controllers or RAID cards might incorporate this FPGA for data manipulation tasks.
- Telecommunications: Telecommunication systems that require high-speed data transmission and signal processing could benefit from incorporating the 10M02SCE144C8G. Its quick data handling abilities and versatile logic configurations allow for effective use in network routers, switches, and signal integrity systems embedded within telecommunications infrastructure.
These potential industry applications are illustrative and should be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific performance requirements.
About Intel Corporation
Intel Corporation, known globally for its leadership in technology and semiconductor manufacturing, holds a significant influence in Field Programmable Gate Arrays and other programmable logic solutions. With the introduction of products like 10M02SCE144C8G, Intel has broadened its FPGA offerings, emphasizing power efficiency, performance, and design flexibility. Intel’s commitment to high manufacturing standards is evident in their adherence to ISO 9001: 2015, ISO 14001:2015, and ISO 45001:2018 certifications, ensuring reliability and sustainability in their product lines.
Where to Find 10M02SCE144C8G by Intel Corporation
Procuring the 10M02SCE144C8G can be done via various distributors although real-time availability and pricing must be confirmed. Historically, distributors like Win Source Electronics, MacroQuest Electronics, and DigiKey have been known to stock this part. For current stock levels and competitive pricing, potential buyers are encouraged to visit findchips.com. The site also provides access to a wide range of Field Programmable Gate Arrays, offering alternatives that might suit specific design requirements.