AC0402FR-07100RL by YAGEO Corporation

Overview of AC0402FR-07100RL by YAGEO Corporation

The AC0402FR-07100RL is a fixed resistor with a resistance of 100 ohms and a tolerance of 1%. It is part of the Metal Glaze/Thick Film Resistors subcategory and has a power rating of 0.0625 watts. The resistor can operate over a broad temperature range from -55 °C to 155 °C, making it highly versatile in different environmental conditions. This surface mount resistor is encapsulated in a compact 0402 chip package with dimensions including a 1mm length, 0.5mm width, and 0.32mm height, suitable for high-density mounting requirements.

Key attributes of this part include its compliance with the AEC-Q200 standard, which denotes its suitability for automotive applications. It is also RoHS compliant, lead-free, and meets REACH standards, ensuring environmental safety and suitability for use in global markets. Additionally, it features a temperature coefficient of 100 ppm/°C, which illustrates its stability and reliability under temperature variations. The part is currently active in the market, with an extended factory lead time of 19 weeks and 4 days as of the current writing, indicating ongoing demand and production.

Industry Applications for AC0402FR-07100RL

Given its technical specifications and attributes, the AC0402FR-07100RL can potentially serve a range of industry applications. It should be noted that while the following applications are suggested, each potential use case should be carefully analyzed and verified by engineering teams to ensure compliance with specific industry standards and requirements:

  • Automotive: Due to its compliance with the AEC-Q200 standard, this resistor could potentially be integrated into automotive electronics such as engine control units, infotainment systems, and other vehicle telemetry systems, where high-temperature operation and reliability are crucial.
  • Consumer Electronics: This resistor might be used in consumer electronic devices such as smartphones, tablets, and wearables where compact size and precise resistance values are necessary for sensor interfaces and signal conditioning.
  • Telecommunications: In telecommunications, this part could potentially be employed in communications equipment where stability and performance over a range of temperatures are necessary for maintaining signal integrity.
  • Industrial Automation: This resistor might find applications in industrial automation systems, particularly in process control instruments where precision and long-term reliability in harsh environments are required.
  • Aerospace and Defense: The robustness of this resistor at extreme temperatures might make it suitable for aerospace applications, such as in satellites where highly reliable components are critical for mission success. This usage should be verified for specific standards relevant to aerospace parts.

Note: These potential industry applications are conceptual and illustrative. Design teams should ensure each application aligns with specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader specializing in the manufacture of a broad range of passive components, including resistors, capacitors, and wireless components. With a strong emphasis on research and development, YAGEO has made significant contributions to the field of Metal Glaze/Thick Film Resistors, producing devices like the AC0402FR-07100RL and other similar parts that adhere to stringent quality and performance standards. These components find critical use across various sectors, forming the backbone of electronics ranging from consumer devices to industrial machinery.

Where to Find AC0402FR-07100RL by YAGEO Corporation

To find the AC0402FR-07100RL, interested buyers can visit findchips.com. Here, you can view real-time availability and pricing from various distributors. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, TTI Europe, and Farnell. To explore alternative parts in the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers, findchips.com can be an excellent resource.

Compare pricing for AC0402FR-07100RL and other Metal Glaze/Thick Film Resistors at findchips.com