Overview of 282837-3 by TE Connectivity
The TE Connectivity part number 282837-3 refers to a modular terminal block specifically designed for PCB mounting. This component facilitates wire-to-board connections using a screw fastening method, which ensures secure attachment and easy installation. The terminal block supports a three-wire configuration and accommodates wires ranging from 30 to 16 AWG, highlighting its versatility in handling different wire sizes. With a pitch spacing of 5.08 mm and a rated current of 13.5A, along with a maximum rated voltage of 300V, it is suitable for moderate power applications. Compliance with RoHS standards, part of an active lifecycle phase, and additional features such as compliance with IEC 998-1/998-2-1 standards make this an ethical and reliable choice for various electrical systems.
Industry Applications for 282837-3
Considered a critical component in electrical circuits, the terminal block 282837-3 designed by TE Connectivity could potentially be used across various industries. Here are some example sectors and related applications:
- Industrial Automation: In this sector, the terminal block might be used in control systems, power distribution panels, and for connecting sensors with processing units. Its ability to handle various wire sizes and the secure connection method are essential for the robust operations seen in industrial environments.
- Consumer Electronics: Within consumer electronics, this terminal block could be used in home automation hubs, power supplies for large appliances, or in device charging stations, where multiple wires need organized, durable connections.
- Audio and Video Systems: Its moderate current and voltage ratings might make it applicable for use in professional audio equipment, such as amplifiers and mixing consoles, where secure and reliable wiring is critical.
- Electronic Manufacturing: This terminal block could also be used on test equipment or for manufacturing control units, where a variety of wire gauges and adjustable connections might be needed during the testing or assembly process.
Note, these potential applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure they comply with industry standards and meet specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They have a strong presence in the Terminals and Terminal Blocks market, consistently innovating and providing a wide variety of reliable and high-performance components. The 282837-3 and similar parts showcase TE Connectivity’s commitment to versatility and excellence in the engineering of modular terminal blocks. Their products are widely recognized for robustness and precision, making them preferred choices across multiple industries.
Where to Find 282837-3 by TE Connectivity
For procurement, the 282837-3 can be researched and sourced on platforms such as findchips.com. To explore available inventory, current pricing, or alternative parts, use the link for Terminals and Terminal Blocks where you might find similar offerings from TE Connectivity or other manufacturers. Historically, prominent distributors like DigiKey, Mouser Electronics, TTI, and Newark have listed this component, but for real-time availability and pricing, checking on FindChips is recommended.