24.243.1 by SPC Multicomp

Overview of 24.243.1 by SPC Multicomp

The 24.243.1 by SPC Multicomp is a connector sub-assembly defined as a banana socket, suitable for 4mm connectors on printed circuit boards (PCBs). It comes in a noticeable red color and is capable of handling up to 20A of current. This part falls under the subcategory of Other Interconnects within the broad Connectors category. It features a RoHS compliance, indicating it is manufactured with certain restrictions on hazardous substances, which makes it suitable for use in various regulated environments.

In terms of termination, the 24.243.1 utilizes silver (Ag) as its contact finish, offering excellent conductivity, durability against oxidation, and overall reliability in its physical connections. Despite unspecified materials for the contact and mating finishes in the provided data, silver provides a dependable choice for consistent performance. This component is classified under EAR99 for ECCN which implies it is generally considered low-risk regarding U.S. export regulations. Additionally, the JESD-609 Code “e4” denotes that this item has fully complied with the requirements for RoHS, further verifying its environmental credentials.

Industry Applications for 24.243.1

The specific design and features of the 24.243.1 make it potentially suitable for a broad range of industrial applications. Below are some industries where it could be particularly useful:

  • Consumer Electronics: Devices such as amplifiers and home audio systems might integrate this type of connector for reliable internal connections, leveraging its capability to handle significant current loads and high durability.
  • Computing and Data Storage: In the arena of power supplies and server installations, where secure and dependable connections are paramount, the reliable properties of silver contacts and the 20A current handling capability could prove beneficial.
  • Industrial Automation: Automated machinery that requires robustness and reliable connectivity for operational controls potentially could use such connectors to ensure steady performance over long operational periods.
  • Electronic Manufacturing: During the production of electronic components and devices, ensuring precise and reliable connections in testing and manufacturing equipment possibly involves connectors like the 24.243.1, which offer both durability and compliance with environmental standards.

These potential industry applications are merely illustrative and speculative; any specific deployment should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and individual application requirements.

About SPC Multicomp

SPC Multicomp is a manufacturer known for a diverse range of electronic components, including a focus on connectors and related technologies. Their products often address broad industrial needs encompassing various sectors such as consumer electronics, industrial machinery, and computing. Particularly, in the realm of Other Interconnects, SPC Multicomp offers parts like 24.243.1 which fulfill niche requirements in specialized electronic assemblies, emphasizing reliability and compliance with current environmental standards. SPC Multicomp’s commitment to quality and sustainability is reflected through their RoHS compliant and globally accepted components.

Where to Find 24.243.1 by SPC Multicomp

For those looking to acquire the 24.243.1 component, it is recommended to conduct a thorough search through findchips.com to access the most up-to-date inventory status and pricing from various distributors. While this part has been historically available from distributors such as Bristol Electronics, Quest Components, and Farnell, checking findchips.com will provide current availability and options. Furthermore, for those seeking alternatives or variations in the Other Interconnects category, findchips.com offers a comprehensive comparison of similar components to ensure you find the most suitable part for your specific applications.

Compare pricing for 24.243.1 and other Other Interconnects / Connectors at findchips.com