50YXG220MEFC10X16 by Rubycon Corporation

Overview of 50YXG220MEFC10X16 by Rubycon Corporation

The 50YXG220MEFC10X16 is an aluminum electrolytic capacitor designed for a wide range of applications, characterized by a capacitance of 220 µF and a rated DC voltage of 50V. The component’s tolerance is ±20%, and it features radial leaded terminals with a diameter of 10 mm and a length of 16 mm. This capacitor is polarized, indicating that the electric charge can only move in one direction, thus requiring correct orientation in the circuit.

Notably, the 50YXG220MEFC10X16 offers a large ripple current of 525 mA, a reasonably low leakage current of 0.11 mA, and a durable operational life rated at 5000 hours at 105°C, providing reliability under sustained usage. The component’s operating temperature range spans from -40°C to 105°C, making it versatile for various thermal environments. It comes in a through-hole mount package with a two-terminal radial configuration, with a pitch of 5 mm, making it fairly straightforward to integrate into PCB designs.

This capacitor is compliant with key regulations, including RoHS and REACH, ensuring its suitability for global markets. Eccn Code is “EAR99”, and HTS Code “8532.22.00.20”, which are important for compliance and shipping considerations in international trade of electronics.

Industry Applications for 50YXG220MEFC10X16

The high reliability and versatile specifications of the 50YXG220MEFC10X16 make it potentially applicable in several demanding industries:

  • Consumer Electronics: Devices such as LED lighting systems, home appliances, and power supplies could potentially utilize this capacitor for smooth voltage regulation and as a buffer to manage transient voltage spikes.
  • Computing and Data Storage: In power supplies for servers and desktop computers, where stability and reliability are critical, this capacitor could potentially provide the necessary bulk capacitance and noise filtering capabilities.
  • Telecommunications: Equipment such as network routers, switchers, and modems, which require consistent power delivery and noise reduction, might also find this capacitor suitable due to its ability to handle higher ripple currents and operate at a wide range of temperatures.
  • Industrial Automation: For machinery and control systems which need robust electronic components that can withstand fluctuating conditions while ensuring reliable operation, this capacitor could be incorporated into motor drives and industrial power supplies.

These potential industry applications are illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Rubycon Corporation

Rubycon Corporation is a well-established manufacturer in the electronic component sector, particularly noted for their high-quality Aluminum Electrolytic Capacitors. They produce a wide range of capacitors, among which is the 50YXG220MEFC10X16, known for its reliability and performance. Rubycon has been instrumental in advancing capacitor technology, and their products are held in high regard across various electronic markets for their commitment to quality and innovation.

Where to Find 50YXG220MEFC10X16 by Rubycon Corporation

To procure the 50YXG220MEFC10X16, consider searching on findchips.com. Here you can find not only the current stock levels and pricing but also alternative parts in the category of Aluminum Electrolytic Capacitors. Historically, major distributors such as DigiKey, Mouser Electronics, and Future Electronics have carried this component; however, availability can fluctuate.

Compare pricing for 50YXG220MEFC10X16 and other Aluminum Electrolytic Capacitors at findchips.com