Overview of 130 by Bel Fuse
The part known as 130 by Bel Fuse is an Auto Transformer with a VA rating of 300 VA designed primarily for step-down voltage applications. This component is capable of reducing input voltages up to 230 V down to an output voltage of 115 V. This function is crucial for devices that require voltage adjustment to operate efficiently in different environments or with varying power supplies. It is classified under the Auto Transformers subcategory within the broader category of Transformers.
Manufactured by Bel Fuse Inc., this transformer features a chassis mount design, making it suitable for incorporation into various hardware setups. Furthermore, the rectangular form factor with dimensions of a height of 98.4 mm, a length of 82.6 mm, and a width of 98.4 mm, this part is robust yet compact enough to fit into specified equipment spaces. This non-surface-mount device complies with environmental and regulatory standards, including RoHS and REACH, ensuring its viability for diverse global markets.
Industry Applications for 130
The 130 Auto Transformer has potential applications across a range of industries that require electrical voltage management and transformation. It’s important to note that these are speculative use cases and should be verified by engineering teams specific to those application environments:
- Industrial Automation: This transformer might potentially be used in controlling industrial equipment that operates on different power standards, ensuring seamless integration and function within a standardized control system.
- Computing and Data Storage: Data centers, which require stable power supply for optimal operational efficiency, could benefit from the voltage step-down capabilities of the 130 Auto Transformer to maintain equipment safety and durability.
- Consumer Electronics: Manufacturers of home electronics that need to be adaptable to both common household voltages might consider this type of transformer to ensure device compatibility regardless of regional voltage standards.
- Electronic Manufacturing: On production lines where equipment must be adaptable to varying power supplies, the 130 could offer a versatile solution to manage these requirements efficiently.
Note that these applications are conceptual and require further investigation and conformance testing to ensure that the 130 meets industry-specific requirements.
About Bel Fuse
Bel Fuse Inc. is a prominent manufacturer known for its robust range of transformer solutions, including Auto Transformers. The company provides a variety of models with different specifications catering to a broad spectrum of industrial needs. Bel Fuse’s commitment to quality and adherence to international standards such as RoHS and REACH compliance makes its products reliable choices for critical applications. The 130 model is just one example of Bel Fuse’s dedication to producing durable and compliant electronic components for a diversity of applications.
Where to Find 130 by Bel Fuse
To procure the 130 Auto Transformer or to explore additional options, prospective buyers are encouraged to use FindChips.com. This website serves as an excellent resource for checking the availability and pricing from various distributors. While the part has historically been available from distributors like Avnet Americas among others, stock levels and prices can fluctuate. Customers would benefit from visiting FindChips.com to get the most current data regarding inventory and strategic pricing decisions. Furthermore, the site allows for comparisons with other Auto Transformers to ensure that the selected part meets all specific requirements.