Overview of ZX62D-B-5PA8(30) by Hirose Electric Co Ltd.
The ZX62D-B-5PA8(30) is a micro USB connector, specifically a Type B USB 2.0 receptacle. This component is designed for surface mount and through-hole mounting, and features a right-angle orientation for versatile PCB layout options. The connector houses 5 contacts, all male, and boasts a contact finish termination of gold with a nickel barrier which enhances conductivity and prevents oxidation. The ZX62D-B-5PA8(30) conforms to RoHS and REACH standards, ensuring compliance with current environmental regulations. It supports temperatures ranging from -30°C to 85°C, making it suitable for various operating environments.
Industry Applications for ZX62D-B-5PA8(30)
The ZX62D-B-5PA8(30), with its specifications and features, could potentially serve various applications in different industries. Here are possible use-case scenarios, these suggestions are conceptual and should be further analyzed by engineering and design teams for suitability:
- Aerospace and Defense: This connector could potentially be used in ground support equipment or drone communication systems where reliable data transfer is crucial. The robust gold and nickel contact finish might be particularly beneficial in these environments.
- Telecommunications: As part of network infrastructure or telecommunications equipment, where micro USB connections are required for configuration or management of the devices.
- Consumer Electronics: Possible application in consumer electronics like cameras, portable devices, or accessories where a micro USB Type B connector is standard for charging or data transfer.
Note that these potential industry applications are conceptual/illustrative and would require verification for industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a prominent global manufacturer specializing in the creation of high-quality connectors, including those in the Telecom and Datacom Connectors category. The company’s product line, including the ZX62D-B-5PA8(30), is known for its reliability and innovation, specifically in providing solutions that meet the intricate requirements of data communication systems. Hirose’s commitment to quality and adherence to stringent environmental standards is reflected in their products’ compliance with international regulations such as RoHS and REACH.
Where to Find ZX62D-B-5PA8(30) by Hirose Electric Co Ltd
To purchase the ZX62D-B-5PA8(30), potential buyers should visit findchips.com, where they can analyze current stock levels and pricing. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, checking findchips.com is recommended. On the site, you can also find alternate parts by browsing other offerings from Hirose Electric Co Ltd or different manufacturers under the Telecom and Datacom Connectors category.