TLV75710PDBVR by Texas Instruments

Overview of TLV75710PDBVR by Texas Instruments

The TLV75710PDBVR is a 1-Ampere low-IQ high-accuracy low-dropout (LDO) voltage regulator with an enable function, designed for a wide range of applications requiring stable and reliable power supply. Packaged in a compact SOT-23, 5-pin configuration, this device operates over a temperature range from -40 to 125 degrees Celsius, making it suitable for diverse operating environments.

With its fixed output voltage of 1 V and an output current capacity of up to 1 A, the TLV75710PDBVR offers a nominal dropout voltage of just 0.425 V and can withstand an input voltage range from 1.45 V to 5.5 V. This voltage regulator is noted for its low dropout performance and high output accuracy with a voltage tolerance maximum of ±1.5%. These features make it an excellent choice for sensitive electronics that require a stable power supply.

This part, introduced by Texas Instruments on April 21, 2018, adheres strictly to eco-friendly standards with Pb-free and RoHS compliance, and ensures it meets global regulatory expectations with its REACH compliant status and ECCN Code of EAR99. Key physical attributes include Moisture Sensitivity Level 1, which speaks to its robustness in various environmental conditions, and the device’s ability to endure peak reflow temperatures up to 260 degrees Celsius during the soldering process.

Industry Applications for TLV75710PDBVR

The TLV75710PDBVR’s characteristics make it potentially suitable for a variety of industrial applications. Here are some possible uses across different sectors:

  • Energy and Power Systems: The ability to operate over a wide range of input voltages and temperatures coupled with high-accuracy output could potentially make the TLV75710PDBVR crucial in managing power supplies in energy distribution systems. These would include power conditioners and uninterrupted power supplies (UPS), where maintaining voltage stability is critical.
  • Transportation and Logistics: In transportation systems, especially in those requiring robust performance under varying environmental conditions, the TLV75710PDBVR can potentially be utilized in control circuitry and power management systems. The device’s high output accuracy and temperature resilience might serve well in telemetry devices and GPS trackers used in this sector.
  • Automotive: For automotive applications, the component’s performance in extreme temperatures and its high reliability could potentially make it useful in vehicular electronics that demand stable power, such as in dashboard instruments or power supply controls. The component must be analyzed thoroughly, however, to ensure that it meets industry-specific reliability standards.

Note that these potential industry applications are only conceptual and require careful analysis by engineering and design teams to ensure compliance with industry-specific standards and particular application needs.

About Texas Instruments

As a pioneer in semiconductor innovation, Texas Instruments has a long history of developing efficient power management solutions, including a wide range of Linear Regulator ICs. Their products are well recognized for reliability and performance across numerous applications, particularly in power-sensitive devices. The TLV75710PDBVR is part of their comprehensive portfolio in the Power Circuits category, embodying their commitment to quality and performance in the power management technology sector.

Where to Find TLV75710PDBVR by Texas Instruments

To locate the TLV75710PDBVR for procurement, your best resource is our comprehensive platform at findchips.com. On Findchips, you can also explore other Linear Regulator ICs that might meet your project specifications. Historically, distributors such as Mouser Electronics, DigiKey, LCSC, Chip1Stop, and TME have stocked this particular IC, but stocks may vary. Please visit Findchips for the most up-to-date inventory and pricing information.

Compare pricing for TLV75710PDBVR and other Linear Regulator ICs / Power Circuits at findchips.com