XAL4040-153MEC by Coilcraft Inc

Overview of XAL4040-153MEC by Coilcraft Inc.

The XAL4040-153MEC by Coilcraft Inc. is a general purpose inductor with a nominal inductance of 15 µH and a tolerance of 20%. It features a composite core, shielded construction, and is designed for surface mounting (SMD) with a rectangualar package conforming to the 1616 (1515 metric) chip size. This component is rated for a maximum operating temperature of 125°C and a minimum of -40°C, making it versatile across various environmental conditions. The XAL4040-153MEC supports a maximum rated current of 2.8 A and exhibits a DC resistance of 0.12 Ω.

With certification for AEC-Q200, a standard requiring robustness for automotive components, it extends its potential use to demanding environments. Additionally, it is compliant with RoHS and REACH, ensuring adherence to current environmental and safety regulations. Manufactured by Coilcraft, a leader in magnetic component design, this Fixed Inductor is equipped for various applications requiring power management and filtering capabilities.

Industry Applications for XAL4040-153MEC

The XAL4040-153MEC is potentially suitable for a range of industry applications requiring reliable power inductance and electromagnetic interference (EMI) management. Below are some key industries and how this particular part might be utilized:

  • Automotive: Given its compliance with the AEC-Q200 standard, the XAL4040-153MEC could potentially be used in Electronic Control Units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS), where stability and durability under harsh conditions are critical.
  • Consumer Electronics: This inductor might be integrated into power supplies for devices like smartphones, tablets, and laptops, where effective power management and space-saving are crucial.
  • Telecommunications: In the telecom industry, the inductor could be used in communication equipment such as base stations, routers, and switches where reliability and performance are essential for signal integrity.
  • Industrial Automation: For industrial environments, this component could be applied in the power regulation modules of automated machinery and robotics, providing consistent performance across a range of temperatures and operating conditions.
  • Computing and Data Storage: Its use in server power supplies and data center infrastructure could be possible, ensuring efficient power distribution and noise reduction in critical computing applications.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a recognized manufacturer focusing on magnetic components including Fixed Inductors and other related devices. Established for its robust design and manufacturing capabilities, Coilcraft has developed a wide range of inductors that serve various applications across the telecommunications, automotive, consumer electronics, and industrial sectors. Components like XAL4040-153MEC exemplify their commitment to quality and performance, offering features such as low DC resistance and high temperature resilience suitable for demanding applications. Coilcraft products often meet significant industry standards such as AEC-Q200 for automotive reliability, which underlines their utility in critical and high-performance environments.

Where to Find XAL4040-153MEC by Coilcraft Inc

To find the XAL4040-153MEC, it is recommended to start your search on reputable electronic part aggregators like findchips.com. Through such platforms, you can access comprehensive inventory lists from various distributors. Historically, distributors like Win Source Electronics, Sensible Micro Corporation, Coilcraft Direct, Mouser Electronics, and DigiKey have stocked this part. However, it’s important to check findchips.com for current stock levels and pricing.

When exploring options, you could also leverage this link to compare the XAL4040-153MEC with alternative parts that might be offered by Coilcraft Inc or other manufacturers. This will enable a more informed decision based on performance attributes, pricing, and availability.

Compare pricing for XAL4040-153MEC and other Fixed Inductors at findchips.com