SPM12565VT-100M-D by TDK Corporation

Overview of SPM12565VT-100M-D by TDK Corporation

The SPM12565VT-100M-D is a power inductor specifically designed for automotive applications as it is compliant with the AEC-Q200 standard. This inductor features a 10 µH inductance with a substantial 22.7A current rating and exhibits low DC resistance of 0.017 Ω, enhancing its efficiency in circuits. Encapsulated in a shielded, rectangular package measuring 13 mm by 12.5 mm and a height of 6.5 mm, it is suitable for surface mounting which aids in robust PCB design and assembly processes.

Furthermore, TDK Corporation, the manufacturer of this component, ensures it can withstand a broad range of operating temperatures from -55 °C to +155 °C, making it highly versatile for different environmental conditions. The part’s robust packaging is designated chip-style, commonly used in high-density mounting scenarios. The lead time for this product, as of the current writing, is approximately 40 weeks.

Industry Applications for SPM12565VT-100M-D

The Fixed Inductors like SPM12565VT-100M-D serve critical roles in various industries, particularly where high reliability and performance under harsh conditions are required. The following are a few potential industry applications:

  • Industrial Automation: This inductor could potentially be used in the power management systems of industrial automation equipment. Its high current handling and low DC resistance might help in minimizing energy loss in power supply circuits, which are crucial for the high-efficiency demands of automation systems.
  • Energy and Power Systems: In energy applications, like power converters and inverters, this component might provide the necessary robustness and efficiency. The attribute of shielding minimizes electromagnetic interference (EMI), which is critical in tightly packed power control cabinets.
  • Renewable Energy Systems: Given its high temperature tolerance and efficiency, this inductor could potentially find applications in solar inverters or wind turbine power electronics, where reliability and performance are critical under varied environmental conditions.

Note that these potential industry applications are only illustrative and must be thoroughly analyzed and verified by engineering and design teams for specific standards and requirements adherence.

About TDK Corporation

TDK Corporation is a prominent player in the electronic components industry, renowned for its broad range of innovative inductor technologies, which include both fixed and variable inductors. Particularly in the realm of Fixed Inductors, TDK offers a variety of options that cater to numerous applications across the electronics sector. The SPM12565VT-100M-D is among the specialized offerings that embody TDK’s commitment to quality, reliability, and performance, aligning with stringent industry standards such as AEC-Q200. TDK’s portfolio not only highlights the diversity in specifications but also in customization options catering to specific customer needs.

Where to Find SPM12565VT-100M-D by TDK Corporation

For those interested in procuring the SPM12565VT-100M-D, it is advisable to research and verify current stock levels and pricing on findchips.com. This part has historically been available from distributors such as Chip1Stop, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for current and specific purchasing details, Findchips will provide a real-time overview of availability from these distributors among others.

Additionally, for those seeking alternatives or comparing other similar Fixed Inductors from TDK Corporation or other manufacturers, Findchips offers a comprehensive listing and comparison interface.

Compare pricing for SPM12565VT-100M-D and other Fixed Inductors / Inductors at findchips.com