Overview of 1658682-1 by TE Connectivity
The 1658682-1 by TE Connectivity is part of the Amplimite HDP-22 series and is categorized under D Type Connectors. This high-density D-sub connector receptacle offers exceptional durability and electrical conductivity. Its key features include 26 positions within a steel body, ensuring a robust interface for reliable data and signal transmission. The receptacle design is complemented by a glass-filled polyamide/polybutylene terephthalate insulator, and it includes safety compliance with RoHS, ensuring its compatibility with eco-friendly requirements. The connector’s shell size falls within the ‘2/A’ classification, and it’s designed for crimp termination, which generally simplifies the assembly process.
This particular model emphasizes ease of engagement/disengagement, supported by a maximum insertion force of 1.112 Newtons and minimal withdrawal force standards, which enhance its utility in various settings. The design includes EMI shielding, which is critical in environments where electronic interference could affect performance. The connector operates effectively within a temperature range of -55°C to +105°C, providing a versatile solution for challenging operating conditions.
Industry Applications for 1658682-1
The versatile attributes of the 1658682-1 make it an excellent candidate for various industry applications where high-density and reliable connectivity are critical. Here are some potential sectors and applications:
- Computing and Data Storage: Devices like servers and storage arrays could potentially use this connector due to its high-density configuration and robust performance, supporting reliable data transmissions in data centers.
- Telecommunications: The EMI shielding feature potentially makes it suitable for telecommunications equipment, where preventing interference is crucial to maintain signal integrity across network infrastructures.
- Aerospace and Defense: Although not MIL-spec compliant, the 1658682-1’s operating temperature range and physical robustness could make it a potential choice for applications in this sector that do not require military-grade specifications, still offering reliability under tough conditions.
- Audio and Video Systems: Given its ability to handle multiple connections within a compact footprint, this connector could potentially be used in complex AV systems that require high-density and reliable connections without sacrificing performance.
Note: These potential industry applications are conceptual and require thorough verification by engineering teams for feasibility, compliance, and performance.
About TE Connectivity
TE Connectivity is a major player in the electronic components industry, particularly known for its broad range of connector solutions. They specialize in designing and manufacturing high-quality, reliable connectors, which include a wide array of D Type Connectors. TE Connectivity’s emphasis on innovation is evident in their diverse product offerings from the Amplimite HDP-22 series, to which the 1658682-1 belongs. These products are engineered keeping in mind the varying demands of modern electronic and electrical applications, ensuring both flexibility and durability.
Where to Find 1658682-1 by TE Connectivity
If you’re interested in purchasing the 1658682-1, you can research its availability on findchips.com. On this platform, you can also explore other D Type Connectors, potentially offered by TE Connectivity or alternative manufacturers, which might meet specific requirements not met by 1658682-1. Historically, this item has been available through distributors such as DigiKey, Mouser Electronics, RS, and Heilind Electronics. However, it’s crucial to visit findchips.com for up-to-date stock information and current pricing.