Overview of 1702474 by Phoenix Contact
The 1702474 is a fixed terminal block designed for surface mount deployment and falls within the Terminals and Terminal Blocks subcategory from Phoenix Contact. It features a side entry wiring method and can accommodate four positions with a pitch of 2.5mm, accommodating increased density in wiring. This type of terminal block is commonly utilized in applications requiring a reliable connection for wire-to-board configurations.
This particular part, PTSM 0,5/ 4-2,5-H SMD R24, is notable for its compact size and robust design, making it suitable for use in space-constrained environments. With Phoenix Contact’s assurance, the product adheres to several compliance codes including Pbfree and RoHS, indicating its production without lead and its restriction of certain hazardous substances. Additionally, the part is currently in an active lifecycle phase.
Industry Applications for 1702474
The 1702474 is versatile enough to be used in various industry sectors due to its fundamental role in electrical and electronic circuits. While this prediction is conceptual, it gives an illustrative scope which engineers and designers might find useful. Here are a few industries where the 1702474 could potentially find applications:
- Consumer Electronics: Devices such as home appliances and personal gadgets might utilize this part for internal wiring, potentially benefiting from its compact size and reliability.
- Computing and Data Storage: In servers and storage devices, where efficient use of space and reliable connections are crucial, the 1702474 might be implemented.
- Healthcare: Medical devices that require dependable and precise connections could possibly employ this terminal block for internal circuit connections.
- Automation and Industrial Control: This part could be used in controls and automation equipment, where robust and secure wire-to-board connections are necessary, especially in harsh environments.
Note that these potential applications require analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized provider of electronic components specializing in connectivity and industrial automation solutions. In the category of Terminals and Terminal Blocks, Phoenix Contact offers a wide range of parts, including innovatively designed terminal blocks like the 1702474. These components are designed to meet varying needs from simple wiring to complex automation systems requiring reliable and efficient connectivity solutions.
The company focuses on producing high-quality and durable products suitable for a broad range of industrial applications. Their offerings include not only the 1702474 but also a varied array of similar parts that cater to different electrical specifications and design requirements. Known for their engineering prowess and commitment to sustainability, Phoenix Contact’s products are widely trusted in the engineering community.
Where to Find 1702474 by Phoenix Contact
To find the 1702474 terminal block or to explore alternatives within the Terminals and Terminal Blocks, visiting findchips.com provides a reliable tool. Here, you can compare current stock levels and pricing information updated in real-time. Previously, this product has been available through several distributors, including Master Electronics, Sager, ComSIT Europe, and DigiKey, among others. However, for the most accurate and current availability and pricing, checking directly on FindChips is recommended.