Overview of TAJC107K006RNJ by Kyocera AVX Components
The TAJC107K006RNJ by Kyocera AVX Components is a polarized Tantalum Capacitor featuring a dry/solid tantalum dielectric. It has a capacitance of 100 µF, enhanced stability, and reliability with a rated voltage of 6.3 V and tolerance levels of ±10%. This surface mount component is encapsulated in a 2312 chip size, beneficial for compact electronic designs. Further distinguishing features include a low Equivalent Series Resistance (ESR) of 900 mΩ, which optimizes performance by reducing losses and improving efficiency in circuits. The ripple current rating of 140 mA is also notably valuable for handling higher current levels without overheating. It is compliant with the Pb-free and RoHS standards, demonstrating environmental consciousness. Factory lead time for this part is currently 13 weeks as of this writing.
Industry Applications for TAJC107K006RNJ
The TAJC107K006RNJ can be potentially utilized across various high-tech industries, each demanding specific capacitance characteristics and reliability standards:
- Telecommunications: In telecommunications equipment, capacitors like this might be used to manage power supply stability and signal filtering. The high ripple current and low ESR of this part could potentially support high-frequency RF circuits.
- Consumer Electronics: For devices such as smartphones and tablets, the TAJC107K006RNJ might facilitate power management applications due to its compact chip size and reliable performance within a wide operating temperature range (-55°C to +125°C).
- Computing and Data Storage: In server power supplies and data processing units, this capacitor could potentially augment efficiency by providing stability in power circuits, backed by its high capacitance and low leakage current.
- Industrial Automation: Automation systems that require consistent reliability over varying temperatures might employ this capacitor as it provides robust performance characteristics, including operation in extreme environments.
These potential applications are illustrative and would require further validation by engineering teams to ensure compliance with industry-specific standards and use-case requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer of advanced electronic components, specializing significantly in the production of Tantalum Capacitors. Their products, including the TAJC107K006RNJ, are known for superior quality and performance, fitting a wide range of industrial needs. Kyocera AVX leverages advanced technology in materials science and engineering to produce capacitors that offer enhanced reliability, longer life cycles, and improved environmental resistance. This expertise makes their capacitors preferable for critical applications in sectors such as telecommunications, medical, and automotive, ensuring that devices function seamlessly under diverse conditions.
Where to Find TAJC107K006RNJ by Kyocera AVX Components
To source the TAJC107K006RNJ, potential buyers should reference the trusted online platform findchips.com. Here, they can access current stock levels, compare pricing, and find detailed information about the Tantalum Capacitors subcategory. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Farnell have stocked this component, but availability can vary. It is recommended that buyers use Findchips to get the most current availability and pricing information.