54819-0519 by Molex

Overview of 54819-0519 by Molex

The Molex 54819-0519 is a mini USB Type B receptacle, featuring a female connector with 5 contacts configured in a right-angle orientation. This part supports USB 2.0 standards and is designed for through-hole mounting. Especially notable about this connector is its locking feature, which ensures stable and secure connections, ideal for various data and telecommunications applications. The connector is also lead-free, adhering to modern environmental compliance standards such as RoHS and REACH.

The body of the 54819-0519 measures approximately 0.303 inch in length, 0.354 inch in depth, and 0.156 inch in breadth, made from glass-filled polyphthalamide which offers durability and high heat resistance. It’s designed to be polarized, reducing the risk of incorrect connections, and features gold-plated terminations that provide reliable conductivity and a low contact resistance of 50 mΩ. The receptacle is equipped to handle operating temperatures ranging from -20 °C to 85 °C and has a dielectric withstanding voltage of 100 VAC, suitable for a range of electrical requirements.

Industry Applications for 54819-0519

Given its specification and features, the Molex 54819-0519 is potentially suitable for various industry applications. It’s important to note that these are conceptual examples, and exact fitment would require detailed analysis by engineering and design teams. Here are some suitable applications:

  • Consumer Electronics: Potentially used in devices such as cameras, printers, or portable media players where a durable and compact USB connection is required.
  • Telecommunications: Could be utilized in network equipment like modems or routers, which require reliable data transfer connections.
  • Computing and Data Storage: This part might be found in PCs or external storage systems where a mini USB interface is needed for management or connectivity purposes.
  • Portable Medical Devices: Given its compliant materials and reliable design, it could be suitable for medical devices that require data logging or updating through a mini USB connection, though specific medical standards and certifications should be verified.
  • Industrial Automation: Potentially appropriate for connecting industrial sensors or scanners that require a rugged and locking USB connection for secure and stable operations.

Please note that these potential industry applications require verification for standards compliance and suitability for specific tasks.

About Molex

Molex is a globally recognized provider of electronic solutions, well-noted for their wide range of connectors including those designed for Telecom and Datacom Connectors. Molex’s products are engineered to serve a vast array of industries, from consumer electronics to telecommunications and beyond. The company’s commitment to quality and innovation ensures that their products, including the 54819-0519, meet the high standards required for modern electronic devices and systems. Molex’s offerings extend beyond USB connectors to include a variety of other interconnect solutions, all designed with the same attention to detail and quality.

Where to Find 54819-0519 by Molex

For procurement of the Molex 54819-0519, FindChips.com offers up-to-date information on stock availability and pricing from multiple distributors. Historically, this part has been available at distributors including Win Source Electronics, TestEquity LLC, Neutron USA, Master Electronics, and Avnet Asia. To check current availability, it’s recommended to research on FindChips.com where you can compare current offers across a wide range of suppliers.

Additionally, if alternative parts are needed, the same site provides access to a range of other Telecom and Datacom Connectors that might be offered by Molex or other manufacturers.

Compare pricing for 54819-0519 and other Telecom and Datacom Connectors / Connectors at findchips.com