SKY13370-374LF by Skyworks Solutions Inc

Overview of SKY13370-374LF by Skyworks Solutions Inc.

The SKY13370-374LF, manufactured by Skyworks Solutions Inc., is an RF Switch IC designed for a wide range of frequency applications, from 500 MHz to 6000 MHz. This component is packaged in a compact DFN-6 and is designed primarily for diversity switch applications within RF systems. The IC operates with a maximum insertion loss of 1.3 dB and features high isolation and a characteristic impedance of 50 Ω, making it suitable for high-performance RF path switching.

This part supports an input power max (CW) of 40 dBm, which allows it to handle significant power levels in RF applications. The operating temperature range from -40 °C to 85 °C ensures reliability across various environmental conditions. With its compliance to RoHS, REACH, and ECCN EAR99, the SKY13370-374LF is suitable for global commercial applications adhering to current environmental and regulatory standards.

Industry Applications for SKY13370-374LF

Due to its versatility and specifications, the SKY13370-374LF could potentially serve a variety of industrial sectors. Here are selected applications where this component might be particularly useful:

  • Telecommunications: This switch could possibly be integrated into RF modules that form the backbone of cellular base stations and telecommunications satellites, where strong signal isolation and broad frequency handling capabilities are crucial.
  • Consumer Electronics: With its broad operating frequency range, the SKY13370-374LF could be used in consumer electronics like smartphones or tablets for antenna switching, enhancing signal integrity in multi-band devices.
  • Computing and Data Storage: In networking equipment such as routers and switches, this RF switch might facilitate improved data transmission by managing RF signals efficiently, central to achieving reliable high-speed wireless connections.
  • Aerospace and Defense: Given its robust input power handling and wide temperature range, it could be a suitable choice for applications in aviation communication systems or vital military communication devices, though specific military standards compliance should be verified.
  • Electronic Manufacturing: This part could be used by third-party manufacturers who specialize in developing RF equipment for various market segments, leveraging its high reliability and compliance with current industrial standards.

Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is an American company known primarily for its innovation in the field of semiconductor design and manufacturing, particularly in RF and Microwave technologies. In the domain of RF/Microwave Switches, Skyworks has developed a broad portfolio that includes products like the SKY13370-374LF. These switches are integral in multiple device types, including mobile, infrastructure, automotive, aerospace, medical, and more, providing the capability to manage RF signals effectively in these applications.

The company’s commitment to maintaining high standards in quality and compliance ensures that its products, including the SKY13370-374LF and similar components, meet the expectations of a demanding and ever-evolving technology market.

Where to Find SKY13370-374LF by Skyworks Solutions Inc

The SKY13370-374LF switch can be sourced through various electronics distributors. It has historically been available through suppliers such as Win Source Electronics, Richardson RFPD, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. For the most current stock levels and pricing, potential buyers are encouraged to visit findchips.com to ensure they get accurate and up-to-date information.

Alternatively, for projects that may require different specifications or need to explore other similar parts from Skyworks Solutions Inc or other manufacturers, the RF/Microwave Switches section on findchips.com provides a detailed list of available options that can meet diverse application requirements.

Compare pricing for SKY13370-374LF and other RF/Microwave Switches / RF and Microwave at findchips.com