Overview of 742792023 by Wurth Elektronik
The 742792023 by Wurth Elektronik is a multi-layer ferrite bead designed for surface mount (SMD) assembly, featuring a standard EIA 0805 package size. This component functions primarily to suppress high-frequency noise in electronic circuits. Sporting a DC resistance maximum of 0.03 Ohms and an impedance of 120 Ohms at frequencies ranging from 100 MHz to 250 MHz, it handles a rated current of up to 3A. The part is constructed with RoHS compliant materials, confirming its suitability for use in applications that require compliance with hazardous substance regulations.
With its tin (Sn) terminal finish over a nickel (Ni) barrier, the 742792023 ensures robust soldering connections and enhanced durability under thermal and environmental stresses, typical in electronic assemblies. Measuring 2 mm in length, 1.2 mm in width, and 0.9 mm in height, the compact size makes it an ideal choice for dense PCB layouts. The operational temperature range of -55 °C to 125 °C underscores its versatility in diverse operating environments.
Industry Applications for 742792023
The 742792023 might find its application in various industries, due to its capabilities to manage noise and ensure signal integrity in electronic circuits. Here are some potential applicative fields:
- Education and Research: This ferrite bead could potentially be used in research labs within universities and other educational institutions, particularly in the development and testing of electronic devices that require precise signal control and noise reduction. Its impedance characteristics and current handling capacity might be ideal for experimental setups in electronics research.
- Financial Technology (Fintech): In fintech applications, particularly those involved in high-speed financial transactions and data processing equipment, maintaining signal integrity and reducing noise is crucial. The 742792023 might be employed in the hardware employed for secure communication systems where reliable data transmission is critical.
- Healthcare: In the healthcare industry, the robust performance and reliability of the 742792023 could make it suitable for medical electronic devices. However, note that this part isn’t explicitly qualified for medical applications or specified to meet medical industry standards; thus, each application would need thorough verification by design teams to ensure compliance with healthcare regulations.
Note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a well-established manufacturer in the electronic components industry, recognized for their broad range of products including Data Line Filters, capacitors, connectors, and more. The company is particularly noted for its extensive offerings in the area of ferrite beads and filters. Their products, like the 742792023, are known for reliability and precision, catering to a wide array of applications across various industries. Wurth Elektronik’s commitment to quality is evident in their compliance with environmental standards such as RoHS and REACH, ensuring their products meet global regulatory requirements.
Where to Find 742792023 by Wurth Elektronik
For those looking to purchase the 742792023, it is recommended to research on our site, findchips.com. Here, you can access real-time pricing and stock information from distributors. Historically, this part has been available through various distributors like Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date availability and pricing, please check directly on findchips.com. Moreover, you can use our site to find alternate parts to the 742792023 that might be offered by Wurth Elektronik or other manufacturers.