FQT5P10TF by onsemi

Overview of FQT5P10TF by onsemi

The FQT5P10TF by onsemi is a P-Channel QFET® MOSFET characterized by a -100V breakdown voltage, -1.0A drain current, and a maximum drain-source on resistance of 1.05Ω. It’s packaged in a 4000-reel, making it suitable for bulk orders for large-scale projects. This component is part of the Power Field-Effect Transistors subcategory within the broader category of Transistors, indicating its application in power control and management in electronic circuits.

It boasts a Pb-free construction and carries an active part life cycle code, ensuring its current availability and environmental friendliness. Additional attributes like a moisture sensitivity level of 1 and a maximum operating temperature of 150 °C make this part remarkably reliable and robust for various applications. Its package includes a built-in diode for added functionality, highlighting its versatility in circuit design. There is a 63-week factory lead time as of the current writing, which should be considered when planning for procurement.

Industry Applications for FQT5P10TF

The properties of the FQT5P10TF suggest potential suitability across multiple fields. Given its specifications, this part might be apt for use in:

  • Consumer Electronics: In power regulation modules within devices like laptops, smartphones, and tablets. Its small outline and power dissipation capabilities could enable compact, efficient designs.
  • Energy and Power Systems: For power management in energy distribution applications. The high breakdown voltage and low on-resistance may contribute to efficient operation in power converters and inverters.
  • Renewable Energy: In solar power inverters and wind turbine controllers, where efficient power management is crucial. The ability to handle high temperatures and the built-in diode feature might enhance performance in these applications.
  • Automotive Systems: Though not directly mentioned, the robustness against moisture and high-temperature operation capability could make it suitable for automotive electronics, particularly in electric vehicle power management systems.

These use cases highlight the FQT5P10TF’s potential adaptability in various technologies, leveraging its electrical characteristics and package design for optimized performance.

About onsemi

Onsemi stands as a significant player in the semiconductor industry, especially noted for its development of energy-efficient innovations. Its rich portfolio, prominently featuring Power Field-Effect Transistors, including parts like FQT5P10TF, showcases a commitment to advancing power efficiency across a wide range of applications. Onsemi’s expertise spans silicon-based solutions to more complex semiconductor structures, all designed with the goal of minimizing energy consumption and maximizing performance. The company’s offerings in the transistor domain illustrate their prowess in crafting components that meet the demanding conditions of modern electronic applications.

Where to Find FQT5P10TF by onsemi

For those looking to source the FQT5P10TF, findchips.com is an invaluable resource. By searching on the site, readers can access current stock levels and pricing from a variety of distributors, ensuring the most informed purchasing decisions. Additionally, for alternative options or parts with similar specifications, browsing through Power Field-Effect Transistors may reveal comparable products from onsemi or other leading manufacturers.

Historically, distributors such as Farnell, EBV Elektronik, Future Electronics, and Mouser Electronics have stocked FQT5P10TF. However, availability can fluctuate, so verifying current inventory on findchips.com is crucial.

Compare pricing for FQT5P10TF and other Power Field-Effect Transistors / Transistors at findchips.com