AD7682BCPZRL7 by Analog Devices Inc

Overview of AD7682BCPZRL7 by Analog Devices Inc.

The AD7682BCPZRL7 by Analog Devices Inc. is a high-performance, 16-bit, 4-channel, 250 kSPS PulSAR ADC that delivers high resolution and accuracy for demanding applications. This ADC operates across a single supply voltage and features a variety of data interfaces including Microwire, QSPI, and SPI. Encased in a compact LFCSP-20 (Lead Frame Chip Scale Package), this ADC supports differential, pseudo differential, and single-ended input types, enhancing its flexibility for various data acquisition systems.

This part is designed with a maximum analog input voltage range from 0.25 V to 2.9 V and offers a swift conversion time up to 2.2 µs. The output data from AD7682BCPZRL7 can be accessed in binary or 2’s complement binary format via its serial output interface. It maintains linearity with a maximum error of just 0.0023%, ensuring precision in the digital representation of the analog input. The robust design features include a typical operating temperature range from -40 °C to 85 °C, making it suitable for diverse industrial applications.

Industry Applications for AD7682BCPZRL7

The versatile functionalities of the AD7682BCPZRL7 allow it to be considered for integration across a broad spectrum of industries. Key industry applications may include:

  • Internet of Things (IoT): Devices in IoT applications, such as smart sensors and IoT gateways, could possibly utilize the AD7682BCPZRL7 to precisely monitor environmental data like temperature and humidity. The high resolution and sample rate make it suitable for capturing fast, small signal variations critical for IoT endpoint devices.
  • Aerospace and Defense: Although specifically tailored aerospace or defense qualifications were not listed, similar ADCs are commonly utilized in flight control systems and navigation. The robust temperature range and high resolution of the AD7682BCPZRL7 might be suitable for these applications, following rigorous validation and testing according to aerospace standards.
  • Healthcare: In healthcare equipment such as patient monitoring systems and medical imaging, AD7682BCPZRL7 might be considered for its precise data acquisition capabilities. Its ability to perform at a range of temperatures and its high linearity might be crucial for sensitive medical devices that require accurate and consistent readings.
  • Computing and Data Storage: For high-performance computing systems, the AD7682BCPZRL7 may be potentially employed in power supply monitoring and control systems, ensuring optimal operation through precise voltage and current measurements.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. In the realm of Analog to Digital Converters, Analog Devices Inc. stands out with its innovative ADC solutions that cater to a wide range of applications from automotive to high-speed data acquisition. The AD7682BCPZRL7 is an example of their commitment to delivering high precision and performance. Analog Devices continually enhances its product offerings with advanced technology integrations, encapsulating accuracy, reliability, and efficiency in compact, power-efficient packages.

Where to Find AD7682BCPZRL7 by Analog Devices Inc

You can research and purchase the AD7682BCPZRL7 and other Analog to Digital Converters at findchips.com. While the part has been historically available at distributors like Win Source Electronics, LCSC, Chip1Stop, Richardson RFPD, and Mouser Electronics, enthusiasts and professionals should verify current stock levels and pricing directly at FindChips to ensure availability.

Compare pricing for AD7682BCPZRL7 and other Analog to Digital Converters at findchips.com