Overview of V300A24M500BN by Vicor Corporation
The V300A24M500BN is a DC-DC regulated power supply module characterized by its single output, delivering a significant 500W of power. This module falls under the hybrid technology category and is packaged in what is commonly referred to as a full brick, which conforms to a 9-pin configuration. It is designed for screw mount or through-hole assembly, making it versatile for various industrial applications. This part caters to systems requiring a steady 24V output at up to 20.83A.
Key features of the V300A24M500BN include a maximum input voltage of 375V and a minimum input voltage of 180V, with a nominal input of 300V. The part provides an impressive efficiency rate of 89%, ensuring energy is utilized effectively. Notably, it also includes a ‘remote shutdown’ feature, enhancing its utility in remote-controlled operations or automated systems needing precise power control.
This power module is not compliant with REACH or RoHS, which may affect its usability in certain regions or industries focused on environmental compliance. It is approved by regulatory bodies such as UL, TUV, and CE, aligning it with critical safety and performance standards. In terms of physical dimensions, the module measures 116.84 mm in length and 55.88 mm in width. It exhibits excellent thermal performance with an operating temperature range from -55°C to 100°C.
Industry Applications for V300A24M500BN
The V300A24M500BN could potentially fit a variety of industrial applications due to its high power output and efficiency. Here are several example industries where this module might be applicable:
- Consumer Electronics: In consumer electronics, the module could potentially be used in high-demand applications like advanced computing systems or gaming consoles that require reliable power management to handle fluctuating loads while minimizing energy loss.
- Energy and Power Systems: For energy systems, particularly those involving power conversion and management, this module’s efficiency and robust temperature range make it a possible option for controlling and converting energy in power plants or smart grid systems.
- Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, the V300A24M500BN might be used to regulate and convert power efficiently. Its high efficiency could be crucial in systems where maximized energy conversion is critical.
It’s important to note that these potential industry applications are conceptual and illustrative. Actual use requires thorough analysis and verification by engineering and design teams to ensure the module meets specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation is a recognized leader in the development and manufacturing of high-efficiency power supply modules and systems. Within the field of Power Supply Modules, Vicor has established a reputation for innovative designs that accommodate a wide range of industrial needs. The V300A24M500BN is just one example of Vicor’s commitment to providing high-performance solutions that enhance the operational capabilities of its customers’ technologies.
Where to Find V300A24M500BN by Vicor Corporation
To find the V300A24M500BN or explore alternatives, starting your search at findchips.com is recommended. On this site, you can find the most current stock levels, competitive pricing, and availability from various distributors. Previously, this part has been available through distributors like Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey. However, to get real-time availability and pricing, it’s best to check directly on findchips.com under the Power Supply Modules category.