Overview of 1211 by Keystone Electronics Corp.
The 1211 by Keystone Electronics Corp. is a male disconnect TAB terminal designed for quick connect applications. Its tab measures 0.11 inches in width, in compliance with both Metric (2.8mm x 0.81mm) and Imperial measurements. The terminal is crafted from brass, which is known for its good electrical conductivity and resistance to corrosion. A tin plating is applied to the brass to enhance its solderability and further prevent corrosion. The mounting hole diameter for this component is 1.3mm, indicating a compact design suitable for various electronic assemblies.
This product supports a wide product range, being RoHS compliant which makes it suitable for use in environments where hazardous substances are regulated. The additional part attributes indicate a healthy lifecycle status with an active part life cycle code, demonstrating its ongoing production and availability. The presence of REACH and ECCN codes underscores its compliance with strict environmental and export regulations, respectively.
Industry Applications for 1211
The versatility in applications of Terminal and Connector components like the 1211 can be attributed to their universal design and compatibility features. Below are illustrative examples of potential integration scenarios for this component:
- Consumer Electronics: The compact size and efficient connectivity of the 1211 might make it ideal for portable electronic devices. Given its robust material specifications, this terminal could be used in battery connections, potentially enhancing device reliability and performance.
- Computing and Data Storage: It’s possible to find numerous applications within modular power supplies or server motherboards, where stable and reliable connections are crucial. The tin-plated brass terminals of the 1211 might offer long-lasting performance in these demanding environments.
- Electronic Manufacturing: In assembly lines requiring rapid and secure electrical connections, this TAB terminal could be potentially used to streamline processes due to its quick connect functionality.
- Automotive: The automotive industry requires components that meet high standards of reliability and safety. While the specific automotive compliance standards like AEC-Q100 are not mentioned for 1211, similar TAB terminals might be employed in non-critical applications within this industry, pending verification of specific needs and environmental demands.
Please note these industry applications are conceptual and should be verified by engineering and design teams considering industry standards and specific requirements. Similarly, the use of 1211 in automotive applications should be pursued with caution until compliance with relevant standards is confirmed.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a recognized leader within the area of Terminals and Terminal Blocks, delivering a wide spectrum of electronic components designed for various applications. Known for their innovation in design and excellence in manufacturing, Keystone Electronics offers an extensive product line including a variety of terminal types. The 1211 male disconnect TAB terminal is one example of their commitment to precision and quality in connectors. Their product range covers various dimensions and the majority of their components, like the 1211, are RoHS compliant, ensuring that their parts are viable for use within strict regulatory environments.
Where to Find 1211 by Keystone Electronics Corp.
To locate the 1211 TAB terminal by Keystone Electronics Corp., a great resource to utilize is findchips.com. When searching for Terminals and Terminal Blocks, this platform can also provide alternatives that could be offered by Keystone Electronics or other manufacturers.
The 1211 has historically been available through several distributors including Sager, Interstate Connecting Components, TME, Bristol Electronics, Heilind Electronics, Bisco Industries, Future Electronics, Mouser Electronics, DigiKey, and Newark. Always refer to findchips.com to verify current stock levels and obtain the most competitive pricing.