Overview of AT89C2051-24PU by Microchip Technology Inc.
The AT89C2051-24PU is a Microcontroller unit (MCU) designed by Microchip Technology Inc., characterized by its 8-bit processing capability and a 2KB Flash memory. It’s housed in a 20-pin Dual In-line Package (DIP) with a clock frequency of up to 24 MHz. As a device made with CMOS technology, it features low power consumption. Additionally, this MCU supports a wide operating temperature range from -40 °C to 85 °C, making it versatile for various environmental conditions. Notably, this part is Pb-free and RoHS compliant, reflecting contemporary standards for environmental protection and electronic manufacturing. The product is currently in an “Active” part life cycle status.
Industry Applications for AT89C2051-24PU
The versatility of the AT89C2051-24PU allows it to serve wonderfully in several key industries. Here are a few potential applications:
- Industrial Automation: With 15 I/O lines and two timers, the AT89C2051-24PU could be integrated into control systems for manufacturing processes.
- Renewable Energy: This MCU may find use in monitoring systems for solar panels or wind turbines, where robust operation in varied temperatures is critical.
- Robotics and Drones: Given its compact size and low power consumption, the AT89C2051-24PU is suitable for control mechanisms in robotic and drone technologies.
- Consumer Electronics: Products requiring a reliable, small form factor MCU for management and operation functions may benefit from incorporating the AT89C2051-24PU.
The functionality and specs such as Flash programmability, moderate processing power, and I/O versatility make it apt for these diverse applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their range of microcontrollers, characterized by impressive power efficiency and performance, include families such as the notable 8051 series to which the AT89C2051-24PU belongs. Microchip prides itself on providing comprehensive technical support and offering devices underpinned by decades of innovation and expertise in the field. Their products, including the AT89C2051-24PU, align with industry trends towards smarter, more energy-efficient technologies.
Where to Find AT89C2051-24PU by Microchip Technology Inc
To determine the best source for purchasing the AT89C2051-24PU, begin your search at findchips.com. The site allows you to compare stock levels and pricing across multiple distributors. Historically, this part has been available through distributors such as Perfect Parts Corporation, Master Electronics, LCSC, and Farnell, among others. Utilize the Microcontrollers category on FindChips for alternative parts offered by Microchip Technology Inc or other manufacturers. It’s recommended to check current availability and pricing on FindChips to secure the best deal for your application needs.