Overview of M24308/3-3F by ITT Interconnect Solutions
The M24308/3-3F is a reliable and robust D Sub Connector Plug, featuring 25 contacts made for male insertion with a solder termination type suitable for plug applications. This equipment adheres to the MIL-DTL-24308 standard, which is indicative of its suitability for demanding applications that require military-grade specifications. This connector is a part of the Mil-Dtl-24308 Series and can be mounted via cable, enhancing its flexibility and utility in various settings. Noteworthy is its non-compliance with RoHS directives, which may influence its adoption depending on environmental compliance requirements.
Regarding its structure, the connector displays a typical D subminiature layout with a shell size of 3/B. It possesses a staggered contact pattern that aligns with RND PIN-SKT contact style. The unit offers a mounting option of cable and panel with additional locking features for secure installation. Physically, the body measurement includes a breadth of 0.509 inch, a depth of 0.375 inch, and a length of 2.103 inches.
Industry Applications for M24308/3-3F
The D Type Connectors, such as the M24308/3-3F, are commonly used in various industries due to their reliability and robust design. Here are a few industries where they might find application:
- Industrial Automation: The robust design and military-grade specifications potentially make the M24308/3-3F suitable for industrial automation systems where ruggedness is necessary. Devices like automated assembly line robots, control systems panels, and interface modules could utilize such connectors. The feature of multiple mating parts available and its high operating temperature range (-55°C to 125°C) might assist in these environments.
- Electronic Manufacturing: In manufacturing sectors producing high-value electronics, the precise and reliable connections provided by this connector could be vital. For example, in the production of advanced computing systems or aerospace electronics where durable and stable connectors are crucial. The specific attributes such as high-rated current (5 A) and support for wire sizes up to 20 AWG might be beneficial for applications requiring stable power delivery and signal integrity.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a prominent manufacturer within the connector sector, particularly known for its D Type Connectors. They are regarded for their innovation and dependability in producing connectors that meet rigorous standards, including those necessary for military and industrial use. Their product lines, including the M24308/3-3F, exemplify their commitment to quality and performance, anchored by adherence to stringent specifications such as MIL-DTL-24308. This standard ensures that connectors can withstand tough environments typically seen in defense and aeronautic applications.
Where to Find M24308/3-3F by ITT Interconnect Solutions
For those interested in procuring the M24308/3-3F connector, it is advisable to conduct a thorough search on reputable distribution sites like findchips.com. This connector has historically been available from various distributors including Master Electronics, PEI Genesis, Interstate Connecting Components, and TTI, among others. However, to get the most current stock levels and pricing, checking these details on findchips.com is recommended. Use this site to explore alternative D Type Connectors that might also meet your specific requirements.