Overview of MAX1698EUB+T by Analog Devices Inc.
The MAX1698EUB+T by Analog Devices Inc. is a high-efficiency step-up current regulator designed primarily for driving LEDs. Encapsulated in a 10-pin exposed pad micro MAX package, it supports a boost converter topology, allowing it to step up lower voltages to the higher voltages required by LEDs. The operational input voltage range of this device is from 2.7V to 5.5V, with a maximum output voltage of up to 60V. This component features a typical switching frequency of 300 kHz and is designed for surface mount installation. Compliant with RoHS standards, it ensures adherence to current environmental regulations concerning hazardous substances.
The product was introduced on February 18, 2000, and maintains an industrial temperature range from -40°C to 85°C. Its compact design, with dimensions of 3mm by 3mm and a maximum seated height of 1.1mm, makes it suitable for dense PCB layouts. The part is classified under the Display Drivers subcategory of Drivers and Interfaces, specifically designed as an LED display driver.
Industry Applications for MAX1698EUB+T
- Consumer Electronics: Devices such as smartphones, tablets, and laptop computers could potentially utilize the MAX1698EUB+T in their backlighting modules due to its efficient power conversion and small footprint, benefiting space-constrained designs.
- Automotive: Given its wide operating temperature range and capability to drive LEDs efficiently, there is potential for this part to be integrated into automotive lighting solutions, such as dashboard lighting or external running lights, ensuring visibility and reliability under varying environmental conditions.
- Healthcare: Medical diagnostic equipment and tools that require high-intensity, precise lighting might utilize this LED driver. Its precise current regulation can ensure consistent illumination needed for sensitive medical imaging applications.
Note: These potential applications are illustrative and should be validated by engineering teams for adherence to specific requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. has been a leading force in the semiconductor industry, particularly noted for its robust range of products in the Display Drivers and broader Drivers and Interfaces categories. Their product lines encompass a variety of display and LED drivers, including parts like the MAX1698EUB+T, which are celebrated for their efficiency and reliability. The commitment of Analog Devices to innovation is reflected in their comprehensive product offerings that cater to a myriad of applications across different sectors.
Where to Find MAX1698EUB+T by Analog Devices Inc
To purchase the MAX1698EUB+T, a visit to findchips.com is recommended, where you can find up-to-date stock levels and pricing from multiple distributors. Historically, this part has been available through distributors like Analog Devices Inc., Mouser Electronics, and Newark. However, for current availability, always check the latest listings on findchips.com. To explore alternative Display Drivers, and possibly other products by Analog Devices or other manufacturers, this link can be used.