MAL219691114E3 by Vishay Intertechnologies

Overview of MAL219691114E3 by Vishay Intertechnologies

The MAL219691114E3 is an Aluminum Electrolytic Capacitor, featuring a wet aluminum design. This component offers a capacitance of 4,000,000 µF with a rated (DC) voltage (URdc) of 5.6 V. It has a compact physical footprint with dimensions of 7.0 mm in diameter and 10.0 mm in length, which operates within a temperature range of -20 °C to 70 °C, making it suitable for various moderate-temperature applications. The capacitor has a radial leaded package description, through-hole mounting feature, and it is not designed for surface mount placement.

This part adheres to several regulatory standards, affirming its compliance with environmental and electronic equipment requirements—it is RoHS compliant, meets the REACH compliance code, and carries an ECCN Code of EAR99, fitting non-special category trading across borders. These features are accentuated by a lifecycle status of ‘Active’, indicating its continuous manufacture and support by Vishay Intertechnologies. As of the current writing, the factory lead time for the MAL219691114E3 is approximately 20 weeks.

Industry Applications for MAL219691114E3

The MAL219691114E3 by Vishay Intertechnologies, owing to its specific feature set and electrical properties, might be potentially suitable for usage across various industries:

  • Consumer Electronics: Devices such as power supplies and audio systems, which require stable, long-duration voltage support might potentially utilize such capacitors. Its ability to operate across a wide range of temperatures and high capacitance values could be advantageous in these applications.
  • Computing and Data Storage: Servers and data storage systems, which need reliable power management and smooth electronic operations, might integrate these capacitors. The product’s through-hole mounting and high capacitance could stabilize power delivery and filtering noise in these systems.
  • Telecommunications: Telecom infrastructure equipment, like transmitters and base stations, which require robust power management solutions to handle volatile workloads and conditions, might find this type of capacitor useful.
  • Industrial Automation: In automatic control systems or machinery requiring consistent electric performance over extended periods, the durable design and large capacitance of this capacitor could potentially offer the necessary functionality.

Please note these potential industry applications are conceptual and require detailed analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component manufacturing industry, particularly known for its vast range of capacitors, including Aluminum Electrolytic Capacitors. Vishay’s capacitors are used in virtually every type of electronic device and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Their commitment to providing diverse capacities and sizes, like the MAL219691114E3, ensures that they meet broad industry needs. Vishay’s approach to quality manufacturing and rigorous testing ensures reliability and performance, which is critical for both general and specific applications.

Where to Find MAL219691114E3 by Vishay Intertechnologies

To source the MAL219691114E3, potential buyers are advised to visit findchips.com, which consistently updates links to different distributors offering real-time pricing and stock availability. Historically, this part has been available through distributors like Chip1Stop, Chip 1 Exchange, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and Newark. To ensure availability and competitive pricing, checking the current stock levels via findchips.com is advisable.

Compare pricing for MAL219691114E3 and other Aluminum Electrolytic Capacitors at findchips.com