MAVR-001340-1146FT by MACOM

Overview of MAVR-001340-1146FT by MACOM

The MAVR-001340-1146FT is a hyperabrupt variable capacitance diode, also known as a varactor. This component features a plastic, lead-free, dual package, adhering to ROHS and REACH compliance, signifying its suitability for environmentally sensitive applications. With key specifications such as a breakdown voltage of a minimum of 12 V, a nominal diode capacitance of 18 pF with a tolerance of 16.67%, and configuration in common cathode with 2 elements, this part is tailored for precise voltage-controlled frequency applications. This surface-mount device (SMD) is housed in a SC-70 package, recognized by the industry-standard JESD-30 code R-PDSO-G3, indicating its small outline and rectangular shape with dual gull wing terminals.

Industry Applications for MAVR-001340-1146FT

The MAVR-001340-1146FT by MACOM, due to its hyperabrupt varactor properties, could potentially see application across a range of industries that demand high accuracy and tuning capabilities. These possible use cases require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Due to its low noise feature and precise capacitance tuning capabilities, this varactor might be used in voltage-controlled oscillators (VCOs) which are integral in RF applications like TV tuners, radios, and phase-locked loops in personal devices.
  • Telecommunications: In telecommunication equipment, capacitative diodes like the MAVR-001340-1146FT could potentially be utilized to stabilize frequency generation or adjust signal modulation, which is crucial for base station functionality and mobile handset devices.
  • Aerospace and Defense: Although this part is not qualified specifically for military or aerospace standards, similar types of varactors are regularly employed in satellite communications for their ability to operate at different frequencies, crucial for space communications and radar systems.

About MACOM

MACOM is a well-established provider in the field of semiconductor solutions, particularly noted for its broad range of diode technologies, including varactors. Their varactors are known for high performance, reliability, and innovation in design. In particular, the MAVR-001340-1146FT exemplifies MACOM’s commitment to delivering advanced diode capabilities with its sophisticated design tailored for exacting electronic tuning applications. The company’s expertise in creating components that meet stringent industry requirements makes it a key player in the semiconductor industry, particularly for applications requiring precise electronic controls.

Where to Find MAVR-001340-1146FT by MACOM

For professionals seeking to procure the MAVR-001340-1146FT, findchips.com is an excellent resource. On this platform, you can also explore other Varactors that might be offered by MACOM or different manufacturers to find a suitable match for your application requirements. Historically, this part has been available through distributors such as Sensible Micro Corporation, Richardson RFPD, Mouser Electronics, and DigiKey. However, for current stock levels, pricing, and possibly similar products from alternative brands, visit the website.

Compare pricing for MAVR-001340-1146FT and other Varactors / Diodes at findchips.com