Overview of MAL219690101E3 by Vishay Intertechnologies
The MAL219690101E3 by Vishay Intertechnologies is an aluminum electrolytic capacitor. This specific model features a double layered, radial leaded design, characterized by a capacitance of 90F and a rated voltage of 4.2V. The capacitor stands out due to its double layer electric design, commonly referred to as an electric double layer capacitor (EDLC), which allows it to achieve higher capacitance values compared to standard capacitors. This part is crafted in a ‘radial leaded’ package style suitable for through-hole mounting, and its physical dimensions include a length of 35 mm, a width of 25 mm, and a height of 10 mm.
Additionally, this component is RoHS compliant, ensuring that it conforms to environmentally responsible manufacturing processes. It is also Reach compliant and is classified under the ECCN code “EAR99” which simplifies international trade considerations. The MAL219690101E3 operates within a temperature range of -20°C to 85°C and comes with tolerances of -20% and +80%, respectively, on its capacitance. It has a designed operational life of 1000 hours at 85°C. Given the factory lead time of 20 weeks, planning for procurement should take this into consideration.
Industry Applications for MAL219690101E3
The MAL219690101E3 has potential applications across various industries due to its robust features. Below are some example industries where this capacitor could potentially be used, along with a general description of why its features are beneficial:
- Consumer Electronics: Devices such as portable electronics, power backup systems, and gaming devices potentially benefit from this capacitor due to its high capacitance and endurance at high temperatures. This can enhance device reliability and longevity.
- Industrial Automation: In automation systems, reliable power management is crucial. The MAL219690101E3 could potentially be used for energy storage components within the control units, aiding in consistent operation and minimal downtime.
- Computing and Data Storage: Supercapacitors like the MAL219690101E3 might be used in data centers for power buffering and maintaining data integrity during unexpected power disruptions. Their high capacitance and voltage ratings are suited for such applications.
- Telecommunications: This capacitor might be used in telecommunications infrastructure to maintain the power supply for critical communication equipment, potentially reducing the risk of outages and ensuring consistent service.
It is important to note that these potential industry applications are conceptual and illustrative. They would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the field of electronic components, including a vast range of capacitors. The company specializes in various types of capacitors, but they have a particularly extensive catalog in the realm of Aluminum Electrolytic Capacitors. The MAL219690101E3 is just one example of Vishay’s commitment to quality and performance in this area. The company is recognized for its innovative approach and the reliability of its products which are used in everything from industrial applications to consumer electronics.
Where to Find MAL219690101E3 by Vishay Intertechnologies
To purchase the MAL219690101E3, we recommend researching on findchips.com. This platform allows you to see up-to-date stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as TTI, Avnet Americas, and Mouser Electronics, amongst others. For current availability and competitive pricing, visit findchips.com. Additionally, this link can be used to find alternate parts to MAL219690101E3 that might be offered by Vishay Intertechnologies or other manufacturers.