Overview of GRM188R60J476ME01D by Murata Manufacturing Co Ltd
The GRM188R60J476ME01D is a ceramic capacitor, multilayer type with a capacitance of 47 µF and a rated voltage of 6.3V. The dielectric material used in this capacitor is ceramic, and it comes in a compact 0603 chip size package which measures 1.6 mm x 0.8 mm x 0.8 mm. Its design features a surface mount configuration, suitable for automated assembly processes. The capacitor boasts an X5R temperature coefficient, which offers stable electrical characteristics over a temperature range from -55 °C to +85 °C.
Murata Manufacturing Co Ltd equipped this capacitor with a robust tolerance of ±20% and it operates efficiently within the recommended voltage and temperature ranges. Additionally, the part is RoHS compliant and reaches with compliant per industry environmental standards. The terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which enhances the solderability and longevity of the component. As of the current writing, the factory lead time for this capacitor is estimated to be about 10 weeks, meaning planning for procurement should take this into consideration.
Industry Applications for GRM188R60J476ME01D
The characteristics and specifications of the GRM188R60J476ME01D make it potentially suitable for a variety of industry applications. Each of these industries requires reliable and efficient capacitors to manage power supply, filter signals, or stabilize voltage and current within circuits. Below are a few sectors where such capacitors could be conceptually useful, emphasizing the necessity for engineering and design teams to verify their suitability:
- Consumer Electronics: Devices such as smartphones, laptops, and cameras might incorporate this capacitor for power management and signal integrity purposes. The compact size and temperature stability are critical in such applications where space and consistent performance are paramount.
- Telecommunications: For equipment like base stations, repeaters, and routers that require stable and efficient capacitors to handle fluctuating power and environmental conditions. The operating temperature range and reliability of the GRM188R60J476ME01D could be beneficial here.
- Industrial Automation: This capacitor could potentially be used in automated control systems, particularly those that operate under variable temperatures and require consistent performance. Its robustness makes it a candidate for smoothing and filtering applications in industrial environments.
- Computing and Data Storage: In servers and storage devices, maintaining power integrity is crucial. The GRM188R60J476ME01D could possibly be part of the power supply design, contributing to overall system stability and performance.
It is important to note that these potential industry applications are hypothetical and require thorough analysis by specialized teams to ensure compliance with all technical and safety standards specific to each industry.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a reputable manufacturer known for its high-quality electronic components, especially capacitors. Within the realm of Fixed Capacitors, Murata provides a wide array of products tailored to meet diverse needs. These capacitors are recognized for their reliability, precision, and innovation, with GRM188R60J476ME01D being one example of Murata’s engineering prowess. Murata capacitors are utilized across various sectors, reflecting the company’s commitment to supporting advanced electronic solutions.
Where to Find GRM188R60J476ME01D by Murata Manufacturing Co Ltd
To purchase the GRM188R60J476ME01D, buyers can consult Findchips.com for the most recent availability and pricing from various distributors. Traditionally, this part has been available through distributors such as TTI, Mouser Electronics, DigiKey, and Farnell, among others. However, stock levels and prices can vary, so it’s advisable to check on Findchips.com for up-to-date information.
To explore alternative parts within the category of Fixed Capacitors, this platform can also provide insights into other products offered by Murata Manufacturing Co Ltd or alternative manufacturers, helping buyers make the most educated purchasing decisions based on current data.