Overview of FODM121AR2V by onsemi
The FODM121AR2V by onsemi is a 4-pin full pitch mini-flat package phototransistor optocoupler, which provides a substantial isolation voltage of 3.75 kV. It is classified under the optoelectronic category, specifically designed for reliable data transfer between two isolated circuits while minimizing signal distortion. Featured in a mini-flat-4, surface-mount package, this optocoupler is known for its broad operating temperature range of -40 °C to +100 °C, making it suitable for various challenging environments.
As a transistor output optocoupler, the FODM121AR2V offers a minimum optocoupler collector-emitter breakdown voltage of 80 V and a minimum current transfer ratio (CTR) of 100%, with a nominal also at 100%. For power requirements, it has a maximum forward current of 0.05 A and a forward voltage of 1.3 V. Additionally, this part features a maximum dark current of just 100 nA, ensuring low leakage when the LED is off, and a maximum on-state current of 0.08 A. Designed for energy efficiency, its power dissipation is capped at 0.15 W.
This component is Pb-free, RoHS compliant, and comes with certifications including UL recognition and VDE approval, making it a preferable choice for applications requiring rigorous safety standards. According to the data provided as of the writing of this post, the factory lead time for this product is approximately 10 weeks.
Industry Applications for FODM121AR2V
The versatile characteristics of the FODM121AR2V make it a potentially valuable component across several industries:
- Industrial Automation: The device’s robust isolation capabilities and wide temperature operation make it ideally suited for factory automation systems, where equipment must operate reliably under varying environmental conditions.
- Telecommunications: In telecom equipment, where signal integrity and isolation are crucial, this optocoupler could potentially be used to protect signal lines from high voltages and transients.
- Consumer Electronics: Due to its small footprint and high efficiency, this device could possibly be used in home appliances and personal devices that require optocoupling functionalities to ensure user safety from electrical hazards.
- Computing and Data Storage: For interfaces within computing infrastructures which require galvanic isolation to preserve integrity and security of data, this optocoupler might be utilized.
Note that these potential industry applications are only conceptual and must be analyzed and verified by engineering teams according to specific application requirements and adherence to industry standards.
About onsemi
onsemi is a leading provider in the semiconductor industry specializing in energy-efficient innovations. Within the field of optoelectronics and specifically in the subcategory of optocouplers, onsemi offers a variety of solutions like the FODM121AR2V, which are tailored to meet diverse industrial needs. These products are designed to enhance system performance across numerous applications by ensuring reliable isolation and efficient power management. onsemi’s offerings include a broad range of optocouplers that suit various performance criteria, emphasizing their role in driving technological solutions forward.
Where to Find FODM121AR2V by onsemi
To purchase the FODM121AR2V by onsemi, prospective buyers should consider exploring options on findchips.com. Here, users can also access comprehensive details about optocouplers to find alternate parts from onsemi or other manufacturers. Historically, this component has been available from several distributors including New Advantage Corporation, Chip1Stop, TME, and Mouser Electronics. However, to get the most current stock levels and pricing, visiting findchips.com is recommended.