Overview of B340A-E3/61T by Vishay Intertechnologies
The B340A-E3/61T is a Schottky rectifier diode that harnesses silicon technology to offer robust performance characteristics. This diode is capable of handling a repetitive peak reverse voltage of 40V and an average forward current of 3A. It features a single diode configuration and is encapsulated in a DO-214AC (SMA) package, with two terminals. Notably, it also is characterized by a maximum forward voltage of 550 mV. This component is designed for general-purpose applications and adheres to RoHS compliance standards. With an extensive operating temperature range from -65°C to 150°C and a moisture sensitivity level of 1, it is suitable for a variety of demanding environments.
According to the current findings, the factory lead time for this component is approximately 18 weeks and 4 days, indicating planning considerations for procurement strategies.
Industry Applications for B340A-E3/61T
The B340A-E3/61T can be applicable in a variety of industry settings due to its fundamental electrical characteristics and robust package design. Industries that might benefit from such a diode include:
- Consumer Electronics: The diode’s capability to handle moderate power requirements potentially suits it for power management tasks within devices such as laptops, smartphones, and portable gaming systems. The use in consumer electronics is supported by its Schottky type, which typically offers lower forward voltage drop and high efficiency.
- Industrial Automation: In industrial environments, diodes can be utilized in power supply circuits and protective applications. The high average forward current and wide operating temperature range ensure reliability in harsh industrial conditions.
- Electronic Manufacturing: The component might be used in the assembly of various electronic devices to manage power effectively. Its plastic/epoxy package material supports automated manufacturing processes, including those requiring reflow soldering with peak temperatures, making it highly useful in surface mount technology (SMT).
- Telecommunications: Essential for power regulation in equipment such as transceivers and modems, this diode can help in managing the flow and inversion of voltage within these devices, thereby supporting their functionality and prolonging lifespan.
These potential applications are conceptual and must be validated by engineering and design teams to ensure they meet specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its extensive range of diodes, including Rectifier Diodes. The B340A-E3/61T is just one example of Vishay’s commitment to providing high-performance diodes. The company manufactures a variety of these components designed to meet various operational demands, employing advanced technologies such as Schottky, which is seen in the B340A-E3/61T, for achieving lower power loss and higher efficiency.
Where to Find B340A-E3/61T by Vishay Intertechnologies
To locate and purchase the B340A-E3/61T, we recommend researching available inventory and pricing on findchips.com. By using this platform, you can compare stock levels and pricing across various distributors. Historically, this product has been available from distributors such as New Advantage Corporation, Digi-Key Electronics, and Mouser Electronics amongst others. However, for current availability and accurate pricing, visiting findchips.com is advisable. Additionally, for alternative products, you can explore other Rectifier Diodes that might be offered by Vishay Intertechnologies or other manufacturers.