CRS2512-FW-3R30ELF by Bourns Inc

Overview of CRS2512-FW-3R30ELF by Bourns Inc.

The CRS2512-FW-3R30ELF is a fixed resistor with a resistance value of 3.3 ohms and a tolerance of ±1%, suitable for precise applications requiring high stability and accuracy. This component is capable of handling a power rating of 2W and is encased in a 2512 package, a common size in surface-mount technology, which measures approximately 6.4 mm x 3.2 mm. Utilizing thick film technology, it is designed for anti-surge performance, ensuring reliability in environments subject to voltage spikes.

Fabricated with a metal glaze over a thick film, the CRS2512-FW-3R30ELF offers a temperature coefficient of 200 ppm/°C, which means its resistance changes minimally with temperature fluctuations within the range from -55 °C to +155 °C. This resistor is lead-free and RoHS compliant, promoting environmental sustainability and safety in electronic equipment. The surface mount technology (SMT) allows for efficient assembly on printed circuit boards (PCBs), making this resistor ideal for compact and high-density electronic devices.

Industry Applications for CRS2512-FW-3R30ELF

Given its technical attributes, the CRS2512-FW-3R30ELF could find applications across a broad spectrum of industries. Its characteristics suggest suitability for environments where precision and reliability are critical. Note that these potential industry applications are conceptual and require appropriate analysis and verification by engineering teams.

  • Consumer Electronics: Devices such as audio amplifiers could potentially use this resistor for its anti-surge capability and precise resistance, enhancing audio fidelity and protecting against electrical anomalies.
  • Telecommunications: In communication equipment where stable operation over a range of temperatures is crucial, this resistor’s robust thermal performance and exact resistance tolerance could be beneficial.
  • Industrial Automation: This resistor might be used in control systems that regulate processes requiring precise measurements and operations, due to its accurate resistance value and power handling capacity.
  • Computing and Data Storage: Power supplies within these systems could utilize such resistors to ensure stable and reliable power distribution, especially beneficial in reducing voltage surges in sensitive components.
  • Aerospace and Defense: The high-reliability aspect of this resistor, along with its wide operating temperature range, might make it ideal for aerospace applications, where components must perform under extreme conditions.

Each application requires a thorough consideration by specialists to ensure adherence to industry-specific standards and performance requirements.

About Bourns Inc.

Bourns Inc. is well-regarded in the electronics industry for its reliable and robust electronic components, particularly in the area of resistors. The company produces a wide range of resistors, emphasizing innovations in design and manufacturing technology to meet the demanding requirements of modern electronic devices. The CRS2512-FW-3R30ELF is part of their CRS series, which features resistors tailored for applications that require precise voltage handling capabilities and stability in harsh conditions.

Bourns’ commitment to quality is reflected in their products’ compliance with international standards, such as RoHS for hazardous substances and the consistent application of advanced technologies like thick film and metal glaze layers.

Where to Find CRS2512-FW-3R30ELF by Bourns Inc

To procure the CRS2512-FW-3R30ELF, interested buyers should visit findchips.com, where real-time availability and pricing from a variety of distributors can be accessed. While this part has historically been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others, visiting the site will provide the current stock status and best pricing options.

For alternatives or similar parts manufactured by Bourns Inc or other brands, potential buyers may explore the Fixed Resistors category on findchips.com.

Compare pricing for CRS2512-FW-3R30ELF and other Fixed Resistors / Resistors at findchips.com