MAL211890514E3 by Vishay Intertechnologies

Overview of MAL211890514E3 by Vishay Intertechnologies

The MAL211890514E3 is an aluminum electrolytic capacitor manufactured by Vishay Intertechnologies. Characterized by its polarized nature, this component features a wet aluminum dielectric material, a rated voltage of 63V, and capacitance of 100 µF with a tolerance of ±20%. Designed for through-hole mounting, it utilizes axial leads which make it suitable for a range of electronic assembly styles. The significant lifespan of 4000 hours at a temperature of 125°C, combined with its operational temperature range from -40°C to 125°C, ensures this capacitor can endure an extensive range of thermal environments.

Key physical attributes of the MAL211890514E3 include a cylindrical (tubular) form factor with dimensions of 10 mm in diameter and 25 mm in length, reflecting its axial package style. The component meets crucial industry compliance such as RoHS and REACH, ensuring its acceptability in a wide range of global markets. Unique features include a high ripple current of 243 mA and an Equivalent Series Resistance (ESR) of 1100 mΩ, making it favorable for applications involving frequent charge and discharge cycles. The factory lead time is noted as 16 weeks and 4 days, as of the current writing.

Industry Applications for MAL211890514E3

Given the technical properties and implementation flexibility of the MAL211890514E3, several industry applications could potentially benefit from its integration:

  • Consumer Electronics: This capacitor could potentially be utilized in consumer electronic devices such as power supplies for desktop computers, television sets, and audio equipment. Its high ripple current and wide temperature range might allow for effective power management and reduced thermal degradation in these applications.
  • Industrial Automation: In the realm of industrial automation, where machinery requires robust components capable of handling elevated voltages and currents, MAL211890514E3 might be applied in motor drives or industrial-grade power supplies. The long operational life and high tolerance attributes align well with the rigorous demands of such environments.
  • Telecommunications: For telecommunications infrastructure, such as transceivers and networking equipment, the need for reliable power regulation makes this aluminum electrolytic capacitor a potential candidate. Its ability to handle higher temperature variances may prove vital in outdoor telecommunications setups exposed to varying climatic conditions.
  • Computing and Data Storage: Power supplies within servers and other critical data storage devices could potentially benefit from this part’s efficiency in managing ESR and leakage currents, thereby sustaining system stability and reliability over extended periods.
  • Audio and Video Systems: In high-end audio amplifiers and recording equipment where sound quality is paramount, the specified low tan delta (dissipation factor) and solid temperature endurance of the MAL211890514E3 might aid in maintaining signal integrity under various operational conditions.

Note: These potential industry applications are only conceptual and should be validated by engineering and design teams to ensure compliance with specific standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly known for a wide range of capacitors, including its line of aluminum and other Fixed Capacitors. Vishay’s capacitors are utilized across a diverse set of applications due to their reliability and performance. The MAL211890514E3 is part of Vishay’s extensive portfolio, which includes various capacitors suited for high-stress, high-temperature environments down to general-purpose uses. Vishay is committed to producing components that meet stringent quality and compliance standards, making them a preferred choice for demanding applications.

Where to Find MAL211890514E3 by Vishay Intertechnologies

To procure the MAL211890514E3, potential buyers should first explore findchips.com to compare current stock levels and pricing details. For sourcing this component, notable distributors have historically included Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. Given the dynamic nature of component availability, it is essential to check real-time data on availability through Fixed Capacitors to potentially find alternate parts from Vishay Intertechnologies or other manufacturers that could meet specific requirements.

Compare pricing for MAL211890514E3 and other Fixed Capacitors / Capacitors at findchips.com