Overview of FCA-210-0923M by TE Connectivity
The FCA-210-0923M by TE Connectivity is a power/signal relay characterized by its DPDT (Double Pole Double Throw) contact configuration, designed for momentary operation. It supports a coil voltage of 28VDC and is capable of handling a contact current up to 10A. This part is designed for panel mounting and falls within the FCA series of TE Connectivity’s offerings. Notably, it offers a wide operating temperature range from -70°C to 125°C and features a hermetically sealed design, which enhances its reliability in varied environmental conditions. The relay terminals are designed for solder hook termination, and it’s noteworthy that while the product is RoHS compliant, it does not meet the lead-free standards.
Industry Applications for FCA-210-0923M
- Industrial Automation: The FCA-210-0923M could potentially be integrated into control systems for machinery where reliable switching of high current loads is crucial. Due to its hermetically sealed enclosure, it might also be suitable for use in harsh environmental conditions typically found in industrial settings.
- Telecommunications: In the telecommunications sector, this relay might be utilized in communication equipment for routing or managing power loads, which could benefit from the relay’s high contact rating and momentary switching characteristics.
- Consumer Electronics: Given its capability to handle significant voltage and current, the FCA-210-0923M could potentially be used in consumer appliances, possibly within power distribution units or as part of protective circuits. Its quick operate and release time (10 ms) allow for efficient functioning in devices requiring rapid switching mechanisms.
- Aerospace and Defense: The robust design and broad temperature range might make the FCA-210-0923M suitable for aerospace applications, where equipment must perform reliably under extreme conditions. The relay’s hermetic sealing provides an added level of protection against environmental factors typical in this industry.
- Electronic Manufacturing: Used perhaps in testing systems or manufacturing process controls, the FCA-210-0923M with its DPDT configuration and high reliability could be an essential component in systems that require precise control mechanisms.
Note: The potential industry applications mentioned are illustrative and would need proper analysis and verification by engineering teams for specific use in these fields, adhering to relevant industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, and Power/Signal Relays form a crucial part of their extensive product lineup. TE Connectivity is known for manufacturing high-quality relays that cater to a broad range of applications across various industries, including automotive, industrial automation, aerospace, and more. The FCA-210-0923M exemplifies TE Connectivity’s commitment to producing durable and reliable electronic components designed for demanding environments and critical applications. The company’s focus on innovation and its comprehensive approach to manufacturing allows for continuous advancement in how these components meet the evolving needs of technology and industrial sectors.
Where to Find FCA-210-0923M by TE Connectivity
To source the FCA-210-0923M, potential buyers should consider checking availability and pricing on FindChips.com. The site provides access to current stock levels and competitive pricing from multiple distributors. Historically, this part has been available from distributers like Master Electronics, Interstate Connecting Components, Onlinecomponents.com, and legacy providers such as RS and Mouser Electronics. However, for up-to-date information on availability and detailed pricing, visiting the FCA-210-0923M’s page on FindChips is recommended. There, one can also explore alternatives by navigating to the Power/Signal Relays section to find related parts from TE Connectivity or other manufacturers.