ILPS22QSTR by STMicroelectronics

Overview of ILPS22QSTR by STMicroelectronics

The ILPS22QSTR sensor is a highly sophisticated dual full-scale barometer offering ranges of 1260 hPa and 4060 hPa. As an absolute digital output barometer, this device includes an embedded Qvar electrostatic sensor, significantly enhancing its sensing capabilities. This sensor is engineered to handle a wide range of pressures from 26 kPa to 406 kPa. The device operates over a broad voltage range from 1.7V to 3.6V and is designed with a 10-pin configuration. Its operational temperature can range from -40°C to +85°C, ensuring durability in diverse environments. Complying with RoHS and including a terminal finish of Nickel/Gold, the component ensures environmental compliance along with reliability and premium performance.

Industry Applications for ILPS22QSTR

Given its features, the ILPS22QSTR could be incredibly useful in a number of specific industries. Here are several conceptual applications, pending further analysis and verification by respective engineering and design teams:

  • Industrial Automation: Instruments that monitor or control pressure levels within industrial systems, such as hydraulic presses or pneumatic systems, could potentially utilize this sensor to ensure operations remain within specified parameters.
  • Aerospace and Defense: Given its high max pressure capability and robust temperature tolerance, this sensor could potentially be fitted into environmental monitoring systems on aircraft or in other aerospace applications to track and manage cabin and external pressures.
  • Agriculture Technology: In advanced agricultural systems, such as those found in climate-controlled greenhouses or vertical farms, the sensor might be used to help regulate and monitor pressurized watering systems or climate control systems, ensuring optimal growth conditions.
  • Robotics and Drones: Environmental detection and adaptation are key for autonomous drones and robotic systems, especially in varying altitudes or conditions. The sensor could potentially be wielded to optimize the internal pressure measurements, contributing to improved stability and operational efficiency.

Note that each of these potential applications demands a comprehensive evaluation by professionals to ensure compatibility and compliance with relevant industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Their products are found across many sectors of the Pressure Sensors market, where they deliver advanced sensors that include components like the ILPS22QSTR. Distinctively, the company integrates and innovates in sectors such as automotive smart driving and the Internet of Things (IoT), as well as in mobile, industrial, and consumer electronics technologies. In the field of sensors and transducers, STMicroelectronics continually pushes the boundary with state-of-the-art products that focus on performance, efficiency, and environmental sustainability.

Where to Find ILPS22QSTR by STMicroelectronics

To locate the ILPS22QSTR component for purchase, start your search at findchips.com. On the website, you can find recent stock levels, pricing, and distributor availability. Historically, distributors such as LCSC, EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. Keep in mind, however, that real-time stock and pricing information should always be verified directly via Pressure Sensors listings on the website.

Compare pricing for ILPS22QSTR and other Pressure Sensors / Sensors/Transducers at findchips.com