Overview of B2B-PH-SM4-TB by JST Manufacturing
The B2B-PH-SM4-TB by JST Manufacturing is a board connector featuring 2 contacts arranged in a single row. It is designed with a male gender and employs a straight, surface mount terminal configuration for mounting. The part is primarily made for a pitch of 2 mm and utilizes a tin over copper mating finish, complementing its surface mount termination which is capped with tin. The unit is encased in a polyamide insulator which is ivory in color, and supports a connector type defined as a board connector. Additionally, this connector includes mounting options that provide a locking feature, as per the specified added functionality of top entry in its design.
This connector fits within the broader classification of Headers and Edge Type Connectors and features a robust build with credentials such as a dielectric withstanding voltage of 800 VAC, an insulation resistance of 1 GΩ, and a relatively low contact resistance of 20 mΩ. The terminal pitch is clearly defined at 2 mm and it supports an operating temperature range from -25 °C to 85 °C. Its design follows a general-purpose utility without conforming specifically to military (MIL), IEC, or DIN standards. However, it confirms to the UL Flammability Code of 94V-0 which highlights its safety in terms of fire resistance.
Industry Applications for B2B-PH-SM4-TB
The B2B-PH-SM4-TB is versatile due to its fundamental electronic properties and potential compatibility with various types of applications. Here are some industries where this connector might find utility:
- Consumer Electronics: This part could potentially be used in devices like wearable technology or small household gadgets, where space is limited and a reliable connection is required for small-pitch boards.
- Computer and Data Storage: The connector could find potential applications in internal computer hardware, such as connecting small peripheral devices to the mainboard, aided by its straight mounting style and surface mount terminal that aids in miniaturization.
- Telecommunications: It might serve in telecommunications equipment, where robust and secure data transmission is necessary. The characteristics such as the insulation resistance and dielectric voltage would support this use.
- Industrial Automation: In industrial settings where machinery requires frequent interfacing and reliable connections, the robust contact material and locking feature provide potential reliability.
Note that these potential industry applications are purely illustrative and would need a detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a prominent name in the production of various types of connectors including Headers and Edge Type Connectors. Their products, including the B2B-PH-SM4-TB, are typically known for their reliability and innovation in design. JST specializes in catering to a vast array of industries ranging from consumer electronics to industrial applications, making them a versatile manufacturer in the connectors market. The B2B-PH-SM4-TB is just one example of their commitment to providing solutions that meet diverse customer needs across different technical specifications and requirements.
Where to Find B2B-PH-SM4-TB by JST Manufacturing
To purchase the B2B-PH-SM4-TB, it’s advisable to research and compare at trusted platforms like findchips.com. On Headers and Edge Type Connectors page, one can also look for alternative parts offered by JST Manufacturing or other manufacturers. Historically, this part has been available at distributors like Win Source Electronics, TME, Quest Components, and DigiKey. However, interest in checking findchips will provide the precise current stock levels and pricing, which are essential for informed purchasing decisions.