AT25PE40-SSHN-T by Renesas Electronics Corporation

Overview of AT25PE40-SSHN-T by Renesas Electronics Corporation

The AT25PE40-SSHN-T by Renesas Electronics Corporation is a 4Mbit SPI Serial Flash Memory that supports a wide supply voltage range from 1.65 V to 3.6 V. It is packaged in an 8-pin SOIC-N, with dimensions of 4.925 mm in length and 3.9 mm in width, and it is offered in quantities of 4000 on a tape and reel for efficient assembly processes. This memory device operates over an industrial temperature range from -40°C to 85°C, making it suitable for a variety of challenging environments.

This flash memory chip boasts high performance with a maximum clock frequency of 85 MHz, allowing for rapid data access and processing. It is designed to be a direct replacement for Micron’s M25PE series, offering improvements such as the ability to operate across a wider voltage range and enhanced endurance of 100,000 write/erase cycles. Notably, the AT25PE40-SSHN-T also maintains data retention for a minimum of 20 years, ensuring data persistence over an extended period.

The part is compliant with several critical standards, including Pb-free and RoHS, indicating that it meets current environmental regulations by avoiding harmful substances. With features like hardware and software write protection, it provides additional data security, crucial for applications dealing with sensitive information.

As of the current writing, the factory lead time for the AT25PE40-SSHN-T is 18 weeks, which should be considered when planning procurement for production schedules.

Industry Applications for AT25PE40-SSHN-T

The versatile specifications and robust performance of the AT25PE40-SSHN-T make it suitable for various applications across multiple industries. Here are several potential uses:

  • Consumer Electronics: The device could potentially be used in smart home devices such as thermostats or security systems, where long-term data retention and reliability under varying temperature conditions are critical.
  • Internet of Things (IoT): Given its robust endurance and wide operating temperature range, the AT25PE40-SSHN-T might be ideal for IoT devices deployed in outdoor environments, possibly including weather monitoring systems or smart city infrastructure.
  • Computing and Data Storage: This flash memory could be utilized in portable computing devices such as laptops or tablets, potentially enhancing their data storage reliability and device longevity.

Note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is an industry leader in the semiconductor market, especially noted for its comprehensive range of memory solutions including Flash Memories. They provide innovative, high-performance integrated circuits (ICs) and system-on-chip (SoC) solutions for a wide variety of electronic applications. Renesas is known for its commitment to quality and extensive product lineup, which includes devices like the AT25PE40-SSHN-T. These products are designed to address the needs of advanced electronic systems, ensuring performance and reliability.

Where to Find AT25PE40-SSHN-T by Renesas Electronics Corporation

To purchase the AT25PE40-SSHN-T, engineers and procurement professionals are encouraged to use Findchips.com. The site allows users to compare pricing, availability, and specifications across multiple distributors. While this component has been previously available from distributors such as Avnet Silica, Avnet Asia, TME, Renesas Electronics America, Mouser Electronics, Avnet Americas, DigiKey, and Newark, stock levels and prices may vary. For the most current availability and pricing, as well as possible alternatives, checking findchips.com is recommended.

By visiting the Flash Memories section, buyers can also explore other similar flash memories offered by Renesas or other manufacturers, ensuring the best match for their specific application requirements.

Compare pricing for AT25PE40-SSHN-T and other Flash Memories / Memory at findchips.com