ATXMEGA64A3U-AU by Microchip Technology Inc

Overview of ATXMEGA64A3U-AU by Microchip Technology Inc.

The ATXMEGA64A3U-AU by Microchip Technology Inc. is a microcontroller unit (MCU) that belongs to the AVR Xmega A Series. It features an 8-bit AVR RISC CPU, optionally configured as a 16-bit due to its enhanced capabilities and mixed signal integrations. This MCU operates at a maximum clock frequency of 32 MHz and includes 64KB of flash program memory and 4KB of RAM. Encapsulated in a 64-TQFP package, the MCU boasts 50 I/O lines, enhancing its utility in complex digital and mixed-signal applications.

Designed with robustness in mind, the ATXMEGA64A3U-AU includes several advanced features such as an analog-to-digital converter (ADC), digital-to-analog converter (DAC) channels, multiple DMA channels facilitating better data management, and several timers which can be extremely useful for multitasking in embedded systems. This component is ideal for applications requiring compact size and significant on-chip resources given its physical dimensions—14 x 14 mm, and a thickness of just 1 mm—ensuring a minimal footprint on system designs.

Fabricated using CMOS technology and packaged with matte tin (Sn) annealed terminals, this MCU is compatible with the standard manufacturing processes, supporting a peak reflow temperature of 260°C. It’s also notable for its compliance with RoHS and REACH, which makes it suitable for use in environmentally sensitive applications.

Industry Applications for ATXMEGA64A3U-AU

The Microcontrollers such as the ATXMEGA64A3U-AU could potentially be instrumental in several industry applications. Below are a few industries that might benefit from the integration of this MCU:

  • Consumer Electronics: Devices such as smart home systems and wearable technology could potentially employ this MCU because of its low power consumption and high performance. The integrated ADC and DAC enable precise sensor data processing and control signal generation, which are critical for these applications.
  • Industrial Automation: For automation systems that require rapid and reliable processing capabilities, the ATXMEGA64A3U-AU could be advantageous. Its multiple I/O lines and DMA channels might facilitate the management and control of various sensors and actuators within industrial environments.
  • Telecommunications: Communication devices and equipment, including routers and switchers, could leverage the high-speed capabilities and multiple serial I/Os offered by this MCU to handle data flow efficiently and assist in network traffic management.
  • Healthcare: Portable medical devices such as patient monitoring systems might utilize this MCU because of its reliability and the required precision offered by its peripherals in controlling and reading from medical sensors. Also, its industrial temperature grade supports stable operation under varying environmental conditions often found in medical scenarios.
  • Robotics and Drones: The processing speed, memory capacity, and input/output configurability could be critical for controlling and navigating robots and drones, where real-time operation and coordination are mandatory.

Note that these applications are speculative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their robust performance, quality, and reliability. Within the Microcontrollers and processor segment, Microchip offers a wide range of products including the AVR, PIC, and ARM-based microcontrollers which cater to various market needs. The ATXMEGA64A3U-AU represents one of their advanced offerings in the AVR lineup, maintaining a balance between power efficiency and processing capability.

Where to Find ATXMEGA64A3U-AU by Microchip Technology Inc

Potential buyers looking to source the ATXMEGA64A3U-AU should consider utilizing comprehensive electronics part aggregators like findchips.com. This site allows users to check for part availability and pricing from a variety of distributors. While the part has been historically available at distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics, inventory levels and prices can fluctuate. Therefore, accessing findchips.com would provide the latest updates and facilitate a smart procurement decision.

Compare pricing for ATXMEGA64A3U-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com