DLW5ATN112MQ2L by Murata Manufacturing Co Ltd

Overview of DLW5ATN112MQ2L by Murata Manufacturing Co Ltd.

The DLW5ATN112MQ2L is a data line filter manufactured by Murata Manufacturing Co Ltd. Designed for high-efficiency EMI suppression, this surface mountable component integrates two filtering functions into a compact form factor, measuring only 5mm in length, 3.6mm in width, and 2.2mm in height. A key feature of this part is its capability to handle a rated current of up to 2A and a rated voltage of 50V, making it suitable for a variety of electronic applications. Importantly, the DLW5ATN112MQ2L boasts a low DC resistance, maxing out at 0.04 Ω, and maintains an insulation resistance minimum of 10 MΩ, ensuring minimal signal loss and high performance in its operational range of -40 °C to 105 °C. Certified with RoHS and REACH compliance, alongside an ECCN Code of EAR99 and an HTS Code of 8504.50.80.00, this data line filter represents Murata’s commitment to environmental standards and global trade compliance.

Industry Applications for DLW5ATN112MQ2L

The DLW5ATN112MQ2L may be suitable for a wide range of applications, emphasizing its versatility and reliability. In environmental monitoring systems, this part could play a crucial role in ensuring data integrity by preventing electronic noise from disrupting sensor readings. Industrial automation platforms also benefit from the enhanced signal integrity and robustness provided by such data line filters, especially in environments with high electrical noise. The part’s high-rated current and voltage capacities, low resistance, and operational temperature range make it a strong candidate for applications within automotive electronics, medical devices, and communication equipment. These features underscore the component’s adaptability to demanding and varied operational conditions including:

  • Environmental Monitoring: Ensuring accurate sensor data by filtering out noise.
  • Industrial Automation: Reliable performance in machinery and control systems exposed to electrical disturbances.
  • Automotive Electronics: Protection for sensitive electronics from disruptive interference.
  • Medical Devices: Enhanced reliability in critical health care equipment through effective EMI suppression.
  • Communication Equipment: Maintaining signal integrity in data transmission channels.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a world-leading manufacturer of electronic components, known for its innovative research and development in the field of filters, among other electronic components. Murata’s data line filters, including the DLW5ATN112MQ2L, stand out for their reliability, efficiency, and cutting-edge technology. Murata Manufacturing Co Ltd.’s commitment to quality and environmental compliance makes its products highly sought after in the global electronics market. The company’s proficiency in creating components like the DLW5ATN112MQ2L, which meet stringent operational and environmental standards, reflects their integral role in advancing electronic design and implementation across industries.

Where to Find DLW5ATN112MQ2L by Murata Manufacturing Co Ltd

To source the DLW5ATN112MQ2L, professionals are advised to utilize findchips.com. This platform not only provides current stock levels and pricing from various distributors but also offers insights into similar components, fostering informed decision-making. For those considering alternatives or other data line filters by Murata Manufacturing Co Ltd or other manufacturers, exploring the selection under the Data Line Filters category could prove beneficial. Historically, the part has been available from distributors such as Perfect Parts Corporation, Farnell, Chip Stock, and TTI. However, inventory and availability can vary, underscoring the importance of using findchips.com for the most accurate and up-to-date information.

Compare pricing for DLW5ATN112MQ2L and other Data Line Filters / Filters at findchips.com