BQ27510DRZR-G2 by Texas Instruments

Overview of BQ27510DRZR-G2 by Texas Instruments

The BQ27510DRZR-G2 by Texas Instruments is a System-side Impedance-Track fuel gauge that integrates several key features making it suitable for battery management in sophisticated electronics. Primary characteristics of this part include a microcontroller that interacts with an external battery to measure and manage battery status. The part operates between -40 to 85°C, is encased in a 12-SON package, and features 64 bytes of user-programmable data Flash memory. This component finds its niche within the Power Management Circuits subclass of Power Circuits.

Significantly, it accommodates an input voltage range from 2.7 V to 5.5 V, which is ideal for a variety of battery-driven devices. Offering a peak reflow temperature of 260°C, it supports most standard reflow soldering processes. Moreover, the device’s moisture sensitivity level is rated at level 2, which denotes its robustness in various operational environments.

Industry Applications for BQ27510DRZR-G2

The BQ27510DRZR-G2 potentially suits several advanced applications across diverse fields. Specifically, its key functional attributes might render it advantageous in industries like Consumer Electronics and Computing and Data Storage. Furthermore, its robust operating temperature range and user-programmable features provide the flexibility needed in varied technological climates.

  • Consumer Electronics: This part could potentially be utilized in smartphones, laptops, portable gaming devices, and other wearable technology where efficient battery management is crucial. The device’s capability to track battery impedance accurately helps in enhancing the consumer device’s battery life and efficiency.
  • Computing and Data Storage: In the context of computing, the BQ27510DRZR-G2 could potentially be central to power management within servers or storage units that require steady and reliant power supply management, especially in large data centers that demand high battery reliability for uninterrupted service.

Note: The above potential industry applications are conceptual and need further verification by engineering and design teams to ensure compliance with industry-specific standards and application needs.

About Texas Instruments

Texas Instruments (TI) is a prominent global manufacturer known for its innovative semiconductor technologies, including a variety of Power Management Circuits. TI has developed a reputation for advancing the technology of power management to meet the demands of modern electronic devices. The production of components like the BQ27510DRZR-G2 underlines TI’s commitment to enhancing power efficiency and management in battery-powered devices across numerous sectors.

Where to Find BQ27510DRZR-G2 by Texas Instruments

For procurement professionals and engineers considering the BQ27510DRZR-G2 for their projects, detailed information, current stock levels, and pricing can be obtained via findchips.com. The site also provides access to other parts in the Power Management Circuits category that are suitable alternatives from Texas Instruments or other manufacturers. Traditionally, distributors like Win Source Electronics, Mouser Electronics, and DigiKey have been sources for this component. However, as stock can fluctuate, visiting findchips.com will provide the most current information.

Compare pricing for BQ27510DRZR-G2 and other Power Management Circuits / Power Circuits at findchips.com