Overview of GRM188C71A475KE11D by Murata Manufacturing Co Ltd.
The GRM188C71A475KE11D is a multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co Ltd, featuring a capacitance of 4.7 µF and a rated DC voltage of 10V. With dimensions typical of the 0603 package size, specifically 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, this component represents a standard offering for applications requiring miniaturized and reliable passive components. The MLCC operates within a temperature range of -55 °C to 125 °C, suitable for various demanding environments.
The part boasts a temperature coefficient of 22% ppm/°C with an X7S dielectric, indicating its stability and reliability across a wide temperature range. It features a 10% positive and negative tolerance, providing precision in circuits where exact capacitance values are crucial. Additionally, the GRM188C71A475KE11D is RoHS compliant and has a lead-free finish, making it suitable for use in environmentally sensitive applications and markets requiring adherence to strict regulatory standards for hazardous substances.
Industry Applications for GRM188C71A475KE11D
The Ceramic Capacitors are widely used across various industries due to their reliability, efficiency, and versatility. Here are some potential applications for the GRM188C71A475KE11D based on its technical characteristics:
- Consumer Electronics: These capacitors could potentially be used in devices such as smartphones, laptops, and wearables due to their small size and reliability over a broad temperature range. These characteristics are critical in compact devices that may experience temperature fluctuations and require stable component performance.
- Automotive: The operating temperature range and stability makes the GRM188C71A475KE11D a candidate for applications in vehicle electronics, such as infotainment systems or advanced driver-assistance systems (ADAS), where durability and performance under varying environmental conditions are necessary. The automotive industry, however, may require specific certifications for components, so this would need verification.
- Telecommunications: In telecommunications equipment, stability and precision are crucial. The GRM188C71A475KE11D, with its predictable performance over temperature changes, could potentially fit within applications such as base stations, routers, or switches.
It is important to note that the above suggestions are purely conceptual examples. Engineering and design teams still need to verify each application to meet industry-specific compliance and performance requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent manufacturer in the electronics industry, particularly known for its line of Ceramic Capacitors. The company’s capacitors are highly regarded for their quality, reliability, and innovation. Murata’s capacitors, including models similar to the GRM188C71A475KE11D, are employed in a variety of demanding applications, from consumer electronics to telecommunications and automotive systems. Their commitment to research and development in the ceramic capacitor market ensures that they continue to lead in both technological advances and breadth of product offerings.
Where to Find GRM188C71A475KE11D by Murata Manufacturing Co Ltd
To procure the GRM188C71A475KE11D, it is recommended to search on reputable electronic component distributor platforms like findchips.com. Here, not only can you verify the availability of the GRM188C71A475KE11D from Murata Manufacturing Co Ltd, but you can also explore alternatives within the Ceramic Capacitors subcategory. Distribution channels historically offering this component include Mouser Electronics, DigiKey, and Avnet, although availability may vary.