ADGM1144BCCZ-RL7 by Analog Devices Inc

Overview of ADGM1144BCCZ-RL7 by Analog Devices Inc.

The ADGM1144BCCZ-RL7 is an RF switch integrated circuit that operates across a broad frequency range from 0 Hz/DC up to 18 GHz. This SP4T (Single-Pole Four-Throw) MEMS switch features a LGA (Land Grid Array) package and has 24 pins. Its operational temperature ranges from -40 to 85 degrees Celsius, making it versatile for varied environmental conditions. As part of the Multiplexers or Switches subcategory in Signal Circuits, this component is crucial for routing signals in RF applications. The part was introduced on October 5, 2022, indicating its relative newness in technology adoption. The ADGM1144BCCZ-RL7 complies with RoHS and REACH regulations, affirming its suitability for global commercial applications concerned with environmental standards.

Industry Applications for ADGM1144BCCZ-RL7

The ADGM1144BCCZ-RL7’s unique features make it potentially applicable for various rigorous industries. Below are some example industries and related components where this RF switch could possibly be utilized:

  • Energy and Power Systems: This switch might be useful in managing RF signal routing in communication systems within power distribution networks. The broad frequency range could facilitate efficient signal management across diverse power grid infrastructure.
  • Transportation and Logistics: In transportation systems, especially in railway and aviation communications, dependable RF switching ensures robust communication channels. The temperature range of the ADGM1144BCCZ-RL7 offers operational reliability in various environmental conditions that might be encountered.
  • Renewable Energy: Within wind and solar energy farms, RF communications need to manage signals for monitoring and operational control efficiently. The high-frequency capability of the ADGM1144BCCZ-RL7 could be critical in these scenarios.
  • Automotive: Utilization of this switch in automotive applications should be critically assessed for compliance with industry standards such as AEC-Q100, if applicable. Given the part’s performance specifications, it could support vehicle-to-vehicle and vehicle-to-infrastructure communications.

Please note that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific requisites of the application.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the field of semiconductor design and manufacturing, especially noted for their innovative approach in the development of integrated circuits within Signal Circuits. The company has a particular strength in the production of Multiplexers or Switches, including products like ADGM1144BCCZ-RL7. Analog Devices is known for its rigorous attention to quality and reliability, addressing a broad market range including industrial, automotive, communication, and consumer electronics sectors. Their continued innovation in RF and MEMS technology has positioned them as notable players in the electronic components industry.

Where to Find ADGM1144BCCZ-RL7 by Analog Devices Inc

To source the ADGM1144BCCZ-RL7 or explore similar parts, prospective buyers should visit findchips.com. The website provides a comprehensive listing of current stock levels and pricing across multiple distributors. Historically, this part has been available through distributors such as Analog Devices Inc, Mouser Electronics, and DigiKey. However, to ascertain current availability and competitive pricing, referencing findchips.com is advisable. Additionally, the platform allows users to compare this part with other Multiplexers or Switches to find alternatives that may suit specific requirements.

Compare pricing for ADGM1144BCCZ-RL7 and other Multiplexers or Switches / Signal Circuits at findchips.com