BAS3010B03WE6327HTSA1 by Infineon Technologies AG

Overview of BAS3010B03WE6327HTSA1 by Infineon Technologies AG

The BAS3010B03WE6327HTSA1 is a Schottky rectifier diode featuring a maximum reverse voltage of 30 V, packaged in a SOD-323 format with two pins. This device, manufactured by Infineon Technologies AG, is designed to provide fast switching with a low forward voltage drop of 0.55 V and a maximum output current of 1 A. The diode is constructed from silicon, which ensures good efficiency and thermal performance. SOD-323 packaging makes this diode suitable for small-scale applications where space is at a premium but efficiency is crucial.

Key attributes of BAS3010B03WE6327HTSA1 include a high maximum operating temperature of 125 °C, making it suitable for high-temperature environments, and a very low moisture sensitivity level (1), indicating robustness against environmental moisture. Compliance with RoHS and REACH indicates that the diode adheres to strict environmental and safety standards, while the AEC-Q101 reference standard suggests reliability in automotive applications. As of the current writing, the factory lead time for this part is 4 weeks.

Industry Applications for BAS3010B03WE6327HTSA1

The BAS3010B03WE6327HTSA1, by virtue of its electrical and thermal characteristics, could potentially be important in several industries. It must be noted, however, that these applications are illustrative and would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Consumer Electronics: The diode could potentially be used in charging circuits and power management modules within devices like smartphones and laptops, where efficient power conversion and space-saving are crucial.
  • Telecommunications: In telecommunications, this diode might be found in radio frequency (RF) power amplifiers where efficient, high-frequency switching is necessary. Its high temperature handling capacity and low forward voltage drop make it an appealing choice.
  • Automotive: Given its compliance with the AEC-Q101 standard, the BAS3010B03WE6327HTSA1 might be used in automotive applications such as power control systems and in electric vehicles’ battery management systems, where durability and reliability are essential.
  • Renewable Energy Systems: Solar power inverters might use such diodes for efficient energy conversion. The device’s ability to handle significant temperatures and its high efficiency play well with outdoor applications subjected to varying environmental conditions.
  • Aerospace and Defense: Although specific defense standards are not listed, the diode’s high maximum operating temperature and reliability might make it suitable for high-stakes applications such as satellite power systems, provided it meets other specific military or aerospace standards not mentioned here.

These industry applications are conceptual and require proper engineering validation.

About Infineon Technologies AG

Infineon Technologies AG is a renowned leader in the semiconductor industry, particularly known for its robust range of Rectifier Diodes. The company’s expertise spans a variety of applications, from automotive systems to industrial power control. Infineon’s diodes, including the BAS3010B03WE6327HTSA1, are well-regarded for their reliability, efficiency, and high performance in demanding applications.

Infineon consistently invests in research and development, ensuring their products incorporate the latest technology in adherence with global standards. For engineers and procurement specialists, components like the BAS3010B03WE6327HTSA1 represent the confluence of cutting-edge technology with stringent quality control, making them suitable for a broad spectrum of applications.

Where to Find BAS3010B03WE6327HTSA1 by Infineon Technologies AG

To purchase the BAS3010B03WE6327HTSA1, we recommend consulting findchips.com. The Rectifier Diodes page can also provide listings of alternative parts from Infineon Technologies AG or other manufacturers. Notable distributors that have historically offered this diode include DigiKey, Mouser Electronics, Farnell, and RS, among others. However, stock levels and pricing can vary, and it is best to check the current availability directly through Findchips.

Compare pricing for BAS3010B03WE6327HTSA1 and other Rectifier Diodes at findchips.com