Overview of CRCW040233R2FKED by Vishay Intertechnologies
The CRCW040233R2FKED by Vishay Intertechnologies is a fixed resistor characterized by its metal glaze/thick film technology, providing reliable performance under a wide range of environmental conditions. With a power rating of 0.063W and resistance value of 33.2 ohms, it operates with a tolerance of ±1% and a temperature coefficient of 100 ppm/°C. Packaged in a compact 0402 chip size (1mm x 0.5mm x 0.35mm), this resistor is designed for surface mount technology, facilitating easier integration into various electronic assemblies.
Meeting stringent standards, this component is both RoHS compliant and halogen-free, ensuring environmental safety and sustainability. It has qualifications of the AEC-Q200 standard from the automotive industry, resonating its suitability for high-reliability applications in harsh environments. The resistor operates over a significant temperature range from -55 °C to 155 °C, making it versatile across different operating conditions. With a rated working voltage of 50V, it is ideally fashioned for general-purpose applications, amplified by its laser-trimmable feature which allows for precise adjustment of resistance values post-production.
Industry Applications for CRCW040233R2FKED
Given the specifications and properties of the CRCW040233R2FKED, it could potentially be used in various industries where precision, reliability, and environmental compliance are critical. Below are several industries and use-case scenarios where this resistor might be applicable. It’s important to note that these applications are conceptual and require thorough verification and compliance checks by dedicated engineering teams.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might utilize this type of resistor in their power management circuits due to its compact size and precise resistance tolerance, ensuring efficient operation and battery management.
- Automotive: As the CRCW040233R2FKED meets the AEC-Q200 standard, it could potentially be incorporated into electronic control units (ECUs), infotainment systems, or powertrain modules of vehicles, contributing to safer and more reliable performance under various environmental conditions.
- Telecommunications: This resistor might be found in network hardware equipment like routers and switches, where stable operation and performance are critical under varying thermal and electronic conditions.
- Computing and Data Storage: In server power supplies and memory modules, maintaining precise resistance values can help in managing heat generation and power distribution efficiently, an application where CRCW040233R2FKED could potentially be valuable.
- Healthcare: Medical devices that require strict compliance with safety and performance standards could potentially utilize these resistors in critical signal processing equipment or monitoring devices.
Note: The potential industry applications listed here are conceptual/illustrative and should be meticulously validated for compliance with regulatory standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the electronic components sector, particularly recognized for its comprehensive range of resistors, including Metal Glaze/Thick Film Resistors. Having established a robust reputation over decades, Vishay provides a broad spectrum of electronic components that cater to a myriad of industries, ensuring high quality and reliability. The CRCW series, which includes CRCW040233R2FKED, exemplifies Vishay’s commitment to delivering technologically advanced products. These resistors are designed to meet stringent requirements, which makes them suitable for critical and high-performance applications.
Where to Find CRCW040233R2FKED by Vishay Intertechnologies
To procure the CRCW040233R2FKED, potential buyers can explore options on findchips.com. This site provides a platform to compare prices, check current stock levels, and discover distributors that offer this part. For alternate parts, explore the reliability and variety under the Metal Glaze/Thick Film Resistors category. Historically, this part has been available through distributors such as Chip1Stop, Mouser Electronics, Future Electronics, and Newark. Still, for the most accurate availability and pricing, users should refer to findchips.com.