AT27C080-90JU by Microchip Technology Inc

Overview of AT27C080-90JU by Microchip Technology Inc.

The AT27C080-90JU from Microchip Technology Inc. is an IC OTP (One-Time Programmable) 8Mbit EPROM with a parallel interface and consistent performance across a wide range of environmental conditions. Housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package, it offers a maximum access time of 90 nanoseconds and operates over an industrial temperature range of -40°C to 85°C. This component underscores its applicability in demanding environments thanks to its robust industrial temperature specifications and is particularly suitable where long-term reliability is needed.

It supports a nominal supply voltage of 5 V, and incorporates CMOS technology for low power consumption. With its straightforward parallel I/O interface and a memory density of 8,388,608 bits organized as 1M x 8, the component simplifies integration into a broad array of applications requiring solid and reliable data storage. Each unit offers typical stand-by and supply currents making it an energy-efficient choice for many electronic systems. The device adheres to stringent environmental standards, highlighted by its RoHS compliance and lead-free construction, ensuring it meets both current and forthcoming environmental requirements.

Industry Applications for AT27C080-90JU

Considering its specifications and operational characteristics, the AT27C080-90JU potentially fits into various industrial applications. Notably, its rugged temperature range and reliability make it suitable for challenging environments. However, it’s important to note that these potential industry applications are purely illustrative and require further verification by engineering teams for each unique application to meet industry standards and specific requirements.

  • Industrial Automation – This part could potentially be used in control systems that require high reliability in harsh environments. Its OTP feature provides secure firmware or critical parameter storage, possibly in sensor networks or interfaces.
  • Telecommunications – The component might be found useful in telecommunications equipment where data integrity and speed are crucial. It could store firmware or configuration data that facilitate robust network performance under varied conditions.
  • Renewable Energy – With its industrial temperature grade, the component could theoretically be integrated into renewable energy systems such as solar inverters or wind turbine controllers, which must operate reliably across extreme temperature ranges.
  • Robotics and Drones – Robots and drones that require adaptable, reliable memory for critical mission data or real time processing could utilize this type of memory component to enhance performance and reliability.

It is essential to remember that suitability for these applications relies on compliance with specific industry standards and validations, further indicating the importance of multidisciplinary assessments in practical applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. A significant part of their product range includes various types of memory technologies, among which OTP ROMs like the AT27C080-90JU are integral components. Microchip is known for their high standards in product longevity, reliability, and performance, servicing a wide array of markets from consumer electronics to automotive. Their products, especially those in the memory category such as OTP ROMs, boast advanced technological features that cater to extensive and specialized needs.

Where to Find AT27C080-90JU by Microchip Technology Inc

Prospective buyers looking to source the AT27C080-90JU can start their search at findchips.com. By visiting this platform, they can access comprehensive details about stock levels, pricing, and distributor options. Historically, the part has been carried by distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. However, for the most current availability and competitive pricing, it is advisable to regularly check findchips.com. Additionally, if an alternative is needed, the same platform can be used to find other OTP ROMs that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for AT27C080-90JU and other OTP ROMs / Memory at findchips.com