Overview of AD9248BSTZ-20 by Analog Devices Inc.
The AD9248BSTZ-20 is a dual 14-bit, 3 V analog-to-digital converter capable of operating at 20, 40, and 65 MSPS. This component utilizes a pipelined architecture and delivers a high-speed data conversion rate with a sampling rate of up to 20 MSPS. Housed in a 64-lead, low-profile quad flat package (LQFP), this converter supports differential and single-ended input channels. The resolution offered by this device—a notable 14 bits—ensures precise signal conversion critical in high-performance systems. Moreover, the AD9248BSTZ-20 operates across a supply voltage range from 2.7V to 3.6V and is designed with a supply voltage type of single, enhancing its compatibility for various digital environments.
Additional attributes from the part data include its compliance with RoHS, signifying its manufacture without certain hazardous materials. The converter’s technology is rooted in CMOS, favorable for lower power consumption and enhanced speed. Furthermore, the AD9248BSTZ-20 is distinguished by its industrial temperature grade, capable of operating between -40°C and 85°C, and a maximum linearity error of just 0.0275%. Notable for its robust packaging and precision, this ADC serves as a viable solution for a myriad of data conversion needs.
Industry Applications for AD9248BSTZ-20
- Industrial Automation: The AD9248BSTZ-20 could potentially be employed in control systems where high-speed data conversion of analog signals to digital formats is crucial. The device’s high sampling rate and precision may be suitable for manufacturing robots and industrial sensors that require detailed and accurate readings at fast rates.
- Aerospace and Defense: Given the industrial-grade operating temperature range and high resolution, the AD9248BSTZ-20 may be suitable for aerospace applications, such as monitoring and telemetry systems where precise and rapid data collection is vital for mission-critical decisions.
- Computing and Data Storage: This ADC could be implemented in data acquisition systems within data centers that demand high-speed conversion of analog signals to monitor various parameters. Its fast sampling rates can aid in effective monitoring and management of large-scale data handling infrastructure.
The applications listed below are conceptual illustrations and should be explored and verified by engineering and design teams concerning industry standards and specific requirements.
In each potential application, the specific characteristics of AD9248BSTZ-20 such as the high resolution, sampling speed, and temperature resilience possibly cater to the rigorous demands of these industries.
About Analog Devices Inc.
Analog Devices Inc., established as a leader in the design and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits, holds a specialized focus in multiple conversion technologies, including Analog to Digital Converters. The AD9248BSTZ-20 underscores their expertise in offering high-precision ADCs that are vital for a plethora of applications across diverse industries. Analog Devices Inc. manufactures a range of similar converters, all distinguished by their high performance, reliability, and suitability in sophisticated electronic systems.
Where to Find AD9248BSTZ-20 by Analog Devices Inc
Potential buyers are recommended to research the purchase of AD9248BSTZ-20 on findchips.com to observe current stock levels and pricing. This site can also be employed to find alternate parts to AD9248BSTZ-20 that might be offered by Analog Devices Inc or other manufacturers within the domain of Analog to Digital Converters. Historically, the part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, current availability needs to be confirmed via the website.