PMEG045V100EPDZ by Nexperia

Overview of PMEG045V100EPDZ by Nexperia

The PMEG045V100EPDZ is a high-performance low VF MEGA Schottky barrier rectifier from Nexperia, designed to offer efficient power conversion with a low forward voltage drop of 0.49 V. This component is encapsulated in a DFP 3-pin package (SOT1289), which makes it suitable for compact, surface-mounted applications. It is capable of handling a repetitive peak reverse voltage of up to 45 V and offers a forward current of 10 A, making it an excellent choice for high-density power applications. With an operating temperature range from -55 °C up to 150 °C, this diode ensures reliability across various environmental conditions. Furthermore, it has been engineered with silicon diode element material, marking it as a rectifier diode. Its moisture sensitivity level is rated at 1, indicating its robustness in moisture-prone environments. The part is RoHS compliant but not REACH compliant with its manufacturing process adhering to environmentally responsible standards.

Industry Applications for PMEG045V100EPDZ

The diverse features of PMEG045V100EPDZ make it suited to a wide range of applications across various industries. Here are potential use cases:

  • Energy and Power Systems: This part may be suitable for power supply units and power conversion systems where efficiency is crucial. The low forward voltage can contribute to reduced power loss and enhanced system efficiency.
  • Transportation and Logistics: Within transportation, PMEG045V100EPDZ could potentially be used in electric vehicles (EVs) and charging stations where its efficiency and high-temperature performance are beneficial.
  • Renewable Energy: In solar power inverters and wind turbine power systems, this diode may be ideal due to its capacity to handle high current and operate efficiently under varying temperatures.
  • Automotive: Given its robust temperature range and AEC-Q101 qualification, it could find use in automotive power systems, including electronic control units (ECUs) and auxiliary power units where reliability is paramount.

These applications benefit from the diode’s primary attributes: high efficiency, low power loss, and durability under challenging environmental conditions.

About Nexperia

Nexperia is a globally recognized leader in Discretes, Logic, and MOSFET devices, including a specialization in Rectifier Diodes. The company is known for producing components that offer reliability and efficiency, with PMEG045V100EPDZ being a prime example. Nexperia’s components are engineered for demanding applications, reflecting their commitment to quality and performance. They produce a wide range of similar parts, such as Schottky diodes, standard recovery diodes, and fast recovery diodes, catering to a broad spectrum of industry needs. Nexperia’s commitment to sustainability is evident in their RoHS-compliant and lead-free products.

Where to Find PMEG045V100EPDZ by Nexperia

To procure the PMEG045V100EPDZ, professionals in technical engineering or procurement should utilize findchips.com for the most updated stock levels and competitive pricing from various distributors. Additionally, exploring Rectifier Diodes on findchips.com will offer insights into alternate parts offered by Nexperia or other manufacturers that might equally serve their application needs. Historically, this part has been available through leading distributors such as Win Source Electronics, Farnell, EBV Elektronik, and Mouser Electronics. However, inventory can fluctuate, hence the recommendation to check current availability and pricing directly at findchips.com.

Compare pricing for PMEG045V100EPDZ and other Rectifier Diodes / Diodes at findchips.com