CL31B225KCHSNNE by Samsung Electro-Mechanics

Overview of CL31B225KCHSNNE by Samsung Electro-Mechanics

The CL31B225KCHSNNE is a Ceramic Capacitor characterized by its chip type form factor and a general-purpose application range. This capacitor, part of the CL series from Samsung Electro-Mechanics, offers a capacitance of 2.2µF at a voltage rating of 100V. The size 1206 [3216 metric], capacitance tolerance of ±10%, and the dielectric characteristic of X7R make it suitable for a broad range of applications. Additionally, the component can operate in temperatures ranging from -55ºC to +125ºC and is packaged on a 7″ reel, facilitating automated assembly processes.

The component is compliant with RoHS and REACH, ensuring it meets current environmental standards. The capacitors feature multilayer technology, leveraging ceramic as the dielectric material. It’s notable for its size code of 1206, a rectangular surface-mount package, which is prevalent in the industry due to its balance between size and performance. The capacitors also feature a wraparound terminal shape with a matte tin (Sn) finish with a nickel (Ni) barrier, which is conducive for excellent solderability and mechanical robustness against the thermal and mechanical stresses during board-level processes.

Industry Applications for CL31B225KCHSNNE

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops potentially utilize the CL31B225KCHSNNE due to its general-purpose nature and robust operating temperature range. The compact form factor and surface mount design might make it a preferred choice for densely packed circuit boards common in these products.
  • Telecommunications: Equipment like base stations, routers, and modems could potentially incorporate this capacitor, primarily owing to its stable dielectric characteristic (X7R) which offers reasonable capacitance stability over a range of temperatures, which is crucial for the performance stability in communication devices.
  • Computing and Data Storage: Servers, data centers, and storage units, which require capacitors that can perform reliably over a range of environmental conditions and at varying voltage levels, might find this component appropriate. The temperature coefficient and voltage rating allow for operational integrity in these volatile temperature environments.
  • Electronic Manufacturing: As a component with a well-balanced profile of temperature range, capacitance, and voltage rating, it could likely find applications in various PCB assemblies across diverse electronic products, assisting in smoothing power and supporting voltage levels in circuits.

Note: These potential applications are conceptual and require proper analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requisites.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal player in the development and production of a variety of electronic components, including Ceramic Capacitors. Their expertise extends across various capacitor technologies, but they are particularly noted for their advancements in multi-layer ceramic capacitors (MLCCs). The CL31B225KCHSNNE is one example of Samsung’s commitment to quality and performance in ceramic capacitor manufacturing.

Products from Samsung Electro-Mechanics are widely respected for their reliability and innovation, catering to a myriad of industries from consumer electronics to specialized industrial applications. The company’s commitment to continuous improvement in its material science and process technology has established it as a leader in the capacitor market.

Where to Find CL31B225KCHSNNE by Samsung Electro-Mechanics

To procure the CL31B225KCHSNNE, a recommended starting point is the findchips.com website. It provides comprehensive information regarding current stock levels, pricing and availability at multiple distributors. Historically, this part has been available at distributors including LCSC, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though availability can vary.

To explore alternative Ceramic Capacitors that might fit similar specifications or requirements, findchips.com offers a detailed parameter search tool which can guide you to find suitable parts from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31B225KCHSNNE and other Ceramic Capacitors at findchips.com