CY7C68013A-56PVXCT by Infineon Technologies AG

Overview of CY7C68013A-56PVXCT by Infineon Technologies AG

The CY7C68013A-56PVXCT is a Universal Serial Bus (USB) controller with a Peripheral High-Speed interface integrated into a 56-pin SSOP package. Manufactured by Infineon Technologies AG, this component stands out with a maximum clock frequency of 48 MHz and can support data transfer rates up to 60 MBps. Crafted using CMOS technology, the part exemplifies energy efficiency coupled with high performance.

With a comprehensive feature set that includes compatibility with I²C, UART, and USB protocols, the CY7C68013A-56PVXCT functions across a variety of digital communication environments. It has a nominal supply voltage of 3.3 V and can operate between 3 V and 3.6 V, making it versatile for various electrical standards. The component’s compliance with RoHS and REACH standards underscores Infineon’s commitment to environmental responsibility and consumer safety.

However, it is important to mention that according to its life cycle status (Not Recommended), CY7C68013A-56PVXCT may be approaching the end of its production cycle, which might pose challenges for new designs or future availability.

Industry Applications for CY7C68013A-56PVXCT

CY7C68013A-56PVXCT might find utility across various industries, owing to its key specifications and versatile communication capabilities. Below are a few industries where such a component potentially holds significant relevance:

  • Internet of Things (IoT): This bus controller might be an integral part for IoT devices requiring high-speed data transmission and low power consumption for applications such as smart home devices or personal health monitors. With its USB, I²C, and UART compatibility, it could serve as a crucial link in managing communication between sensors and central controllers.
  • Computing and Data Storage: For computing applications, the high data transfer rate potentially helps in peripheral connections to main processors, facilitating faster data sync and processing. This is crucial for external storage systems and high-performance computing where efficient data handling is the core requirement.
  • Telecommunications: In telecom equipment, such as routers and modems, CY7C68013A-56PVXCT might play a vital role due to its ability to manage communication protocols effectively, promising reliability and efficiency in data flow management across networks.

Note: These potential industry applications are conceptual and require analysis by engineering and design teams to verify compliance with specific application requirements and industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known for its innovation and commitment to quality. The company has a robust portfolio in the segments of Microcontrollers and Processors, especially in the Bus Controllers category. Products like CY7C68013A-56PVXCT illustrate Infineon’s expertise in designing and manufacturing high-performance bus controllers that address the complex demands of modern electronic systems.

Infineon’s approach integrates cutting-edge technology with environmental sustainability, ensuring that its products not only meet technical benchmarks but also adhere to global environmental standards.

Where to Find CY7C68013A-56PVXCT by Infineon Technologies AG

To procure the CY7C68013A-56PVXCT, check current availability and pricing on findchips.com. For those considering alternative or similar parts, explore the Bus Controllers section on findchips.com. While historically the part has been available from distributors like EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey, live inventory checks and pricing comparisons via findchips.com are recommended to obtain the best purchasing options.

Compare pricing for CY7C68013A-56PVXCT and other Bus Controllers / Microcontrollers and Processors at findchips.com