IX61G-B-10P by Hirose Electric Co Ltd

Overview of IX61G-B-10P by Hirose Electric Co Ltd.

The IX61G-B-10P by Hirose Electric Co Ltd is a Telecom and Datacom connector specifically designed for applications requiring high-performance data connectivity. This component is a right-angle jack, surface mountable device, with a modular connector type IX Type B Jack. It supports a port configuration of 1 x 1 (Port) with 10 positions/loaded contacts per port, functioning under the LAN categories of Cat5E and Cat6A. This connector facilitates robust and secure connections without an IP rating, aimed at indoor applications where exposure to harsh environmental conditions is minimal. Furthermore, it has a RoHS compliant status, ensuring it meets specific environmental standards regarding the restriction of hazardous substances.

Key attributes of the IX61G-B-10P include a body breadth of 0.393 inches, body depth of 0.504 inches, and body length of 0.346 inches, all consolidated in a receptacle style body/shell. The contact finish is gold over a staggered contact pattern, designed to reduce wear and enhance conductivity. It boasts a considerable durability level, rated for 5000 cycles, and is mounted on the board via a right angle style, making it particularly suitable for compact installations. Adding to its robustness is the operating temperature range from -40 °C to +85 °C, making it versatile across various climatic conditions. The termination type is surface mount, which simplifies the assembly process.

Industry Applications for IX61G-B-10P

While the IX61G-B-10P is specifically tailored for Telecom and Datacom systems, its features allow it to potentially serve a broader spectrum of applications across multiple industries. It is important to note that these industry applications are conceptual illustrations and demand careful analysis and verification by relevant engineering and design teams for true applicability.

  • Education and Research: In environments such as universities and research facilities, the IX61G-B-10P could potentially be used in data-intensive applications such as high-speed network connections for laboratories and research departments, helping in transmitting large datasets or real-time data for experiments and communications.
  • Aerospace and Defense: Given its high durability and performance under a considerably wide range of temperatures, the IX61G-B-10P might serve in aerospace applications, where reliable data transmission is critical. It could potentially be part of communication systems in both aircraft and ground control stations.
  • Robotics and Drones: In robotics and drones, reliable and fast data communications are crucial. The IX61G-B-10P, with its sturdy design and effective data handling capabilities, might be useful in these applications, aiding in the control and feedback transmission mechanisms that are critical for robot and drone operations.

These applications, however, remain theoretical and must adhere strictly to industry standards and specific application requirements verified by professional teams.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a prominent player in the manufacturing of advanced electronic components, specializing in connectors. This includes a significant emphasis on Telecom and Datacom Connectors, like the IX61G-B-10P. Hirose Electric is known for developing connectors that are highly reliable and innovative, catering to a vast array of technological solutions. The company’s portfolio includes various types of connectors specifically designed for robustness, precision, and small-sized high-density requirements. Hirose’s products frequently serve high-demand sectors such as data communications, consumer electronics, and industrial applications.

Where to Find IX61G-B-10P by Hirose Electric Co Ltd

For acquiring the IX61G-B-10P component, interested parties should visit findchips.com. Here, users can compare updated stock levels and pricing from various distributors. Historically, the part has been available from distributors including LCSC, Chip1Stop, and Mouser Electronics. While checking these distributors directly can be useful, the most reliable and updated source would be directly through the findchips.com platform.

For exploring alternative Telecom and Datacom Connectors options that might be offered by Hirose Electric Co Ltd or other manufacturers, the corresponding link on findchips.com can provide extensive information and comparison.

Compare pricing for IX61G-B-10P and other Telecom and Datacom Connectors / Connectors at findchips.com